Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MENNEKES Right Angle Switchable IP67 Industrial Interlock Socket 3PN+E, Earthing Position 6h, 32A, 400 V

Номер на артикул на RS: 492-5925Марка: MENNEKES№ по каталога на производителя: 7288
brand-logo

Технически документи

Спецификации

Plug/Socket

Socket

Pole Format

3PN+E

Switchable

Yes

Colour

Red

IP Rating

IP67

Voltage Rating

400 V

Current Rating

32A

Body Orientation

Right Angle

Dimensions

274 x 118 x 153mm

Earthing Position

6h

Body Material

Thermoplastic

Depth

153mm

Length

274mm

Width

118mm

Страна на произход

Germany

Детайли за продукта

Mennekes Amelan IP67

Amelan is the plastic used for these sockets destined for use in environments where they will be exposed to certain chemicals or other corrosive substances and is IP67 rated. The Plastic is ideal for use in most Food Industry applications and is suitable for washdown areas where detergents and chemicals are used.

Resistant to:

Sea Water
Detergents
Toluene
Edible fat
Aqueous soap solution
Caustic soda
Motor oils

Milk
Caustic potash
Washing up liquid
Fruit juices
Diesel oil
Petrol
Aqueous ammonia solution

Информацията за складовите наличности временно не е налична.

€ 570,88

€ 570,88 Всеки (ex VAT)

MENNEKES Right Angle Switchable IP67 Industrial Interlock Socket 3PN+E, Earthing Position 6h, 32A, 400 V

€ 570,88

€ 570,88 Всеки (ex VAT)

MENNEKES Right Angle Switchable IP67 Industrial Interlock Socket 3PN+E, Earthing Position 6h, 32A, 400 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Plug/Socket

Socket

Pole Format

3PN+E

Switchable

Yes

Colour

Red

IP Rating

IP67

Voltage Rating

400 V

Current Rating

32A

Body Orientation

Right Angle

Dimensions

274 x 118 x 153mm

Earthing Position

6h

Body Material

Thermoplastic

Depth

153mm

Length

274mm

Width

118mm

Страна на произход

Germany

Детайли за продукта

Mennekes Amelan IP67

Amelan is the plastic used for these sockets destined for use in environments where they will be exposed to certain chemicals or other corrosive substances and is IP67 rated. The Plastic is ideal for use in most Food Industry applications and is suitable for washdown areas where detergents and chemicals are used.

Resistant to:

Sea Water
Detergents
Toluene
Edible fat
Aqueous soap solution
Caustic soda
Motor oils

Milk
Caustic potash
Washing up liquid
Fruit juices
Diesel oil
Petrol
Aqueous ammonia solution