Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MENNEKES IP44 Purple Cable Mount 2P Industrial Power Plug, Rated At 16A, 20 → 25 V

Номер на артикул на RS: 187-1588Марка: MENNEKES№ по каталога на производителя: 629ADistrelec Article No.: 30409679
brand-logo

Технически документи

Спецификации

Current Rating

16A

Plug/Socket

Plug

Pole Format

2P

Voltage Rating

20 → 25 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw Terminal

IP Rating

IP44

Colour

Purple

Cable CSA

4 → 10mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Low Voltage

Yes

Distrelec Product Id

30409679

Страна на произход

Germany

Детайли за продукта

Low Voltage Connectors

From Mennekes these low voltage connectors feature a unique connection system that ensures easy and reliable coupling between corresponding plugs and sockets. The cable mounted socket features a hinged socket protector, and both the plug and the socket are rated to IP44, meaning they are well protected against water splashes.

The low voltage sockets are also available as a panel mounted version.

Mennekes Low Voltage

High quality, high performance yet competitively priced industrial plugs and sockets having a rated voltage of 20-25V a.c. 50-60Hz and a current rating of 16A. Conforming to the requirements of EN60309-2:1992/BS4343:1992 for use with power tools and portable hand lamps where operating conditions demand that extra low voltage operated equipment is used.,All accessories are load breaking and manufactured from polyamide with excellent insulating properties and resistant to petrol, oil and sea water.,Specifiers can easily discriminate between low voltages using the prescribed range of minor keyways.,Where it is thought necessary to run a safety earth conductor care must be taken to ensure that all low voltage accessories in the industrial unit are wired in accordance to house specification.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 28,02

€ 28,02 Всеки (ex VAT)

MENNEKES IP44 Purple Cable Mount 2P Industrial Power Plug, Rated At 16A, 20 → 25 V

€ 28,02

€ 28,02 Всеки (ex VAT)

MENNEKES IP44 Purple Cable Mount 2P Industrial Power Plug, Rated At 16A, 20 → 25 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 28,02
5+€ 26,63
Може да се интересувате от

Технически документи

Спецификации

Current Rating

16A

Plug/Socket

Plug

Pole Format

2P

Voltage Rating

20 → 25 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw Terminal

IP Rating

IP44

Colour

Purple

Cable CSA

4 → 10mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Low Voltage

Yes

Distrelec Product Id

30409679

Страна на произход

Germany

Детайли за продукта

Low Voltage Connectors

From Mennekes these low voltage connectors feature a unique connection system that ensures easy and reliable coupling between corresponding plugs and sockets. The cable mounted socket features a hinged socket protector, and both the plug and the socket are rated to IP44, meaning they are well protected against water splashes.

The low voltage sockets are also available as a panel mounted version.

Mennekes Low Voltage

High quality, high performance yet competitively priced industrial plugs and sockets having a rated voltage of 20-25V a.c. 50-60Hz and a current rating of 16A. Conforming to the requirements of EN60309-2:1992/BS4343:1992 for use with power tools and portable hand lamps where operating conditions demand that extra low voltage operated equipment is used.,All accessories are load breaking and manufactured from polyamide with excellent insulating properties and resistant to petrol, oil and sea water.,Specifiers can easily discriminate between low voltages using the prescribed range of minor keyways.,Where it is thought necessary to run a safety earth conductor care must be taken to ensure that all low voltage accessories in the industrial unit are wired in accordance to house specification.

Може да се интересувате от