MENNEKES Switchable IP67 Industrial Interlock Socket 3PN+E, Earthing Position 6h, 16A, 400 V

Технически документи
Спецификации
Brand
MennekesPlug/Socket
Socket
Pole Format
3PN+E
Switchable
Yes
Colour
Red
IP Rating
IP67
Voltage Rating
400 V
Current Rating
16A
Body Orientation
Straight
Dimensions
259 x 118 x 147mm
Earthing Position
6h
Body Material
Thermoplastic
Depth
147mm
Length
259mm
Width
118mm
Страна на произход
Germany
Детайли за продукта
Vertical
Fully interlocked switched (phase) sockets give enhanced electrical safety.
Switch cannot be energised until the plug is inserted
Plug cannot be withdrawn with the switch in the ON position, which prolongs contact life
16A - 63A can be padlocked in the OFF position
Housings are moulded from thermoplastic materials, giving insulation, strength and durability properties
Continuous polyurethane gasket between lid and base
Neutral block must be removed first before fitting auxillary contact block
* Has metric threads on mounting box cable entries
€ 304,15
€ 304,15 Всеки (ex VAT)
1
€ 304,15
€ 304,15 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MennekesPlug/Socket
Socket
Pole Format
3PN+E
Switchable
Yes
Colour
Red
IP Rating
IP67
Voltage Rating
400 V
Current Rating
16A
Body Orientation
Straight
Dimensions
259 x 118 x 147mm
Earthing Position
6h
Body Material
Thermoplastic
Depth
147mm
Length
259mm
Width
118mm
Страна на произход
Germany
Детайли за продукта
Vertical
Fully interlocked switched (phase) sockets give enhanced electrical safety.
Switch cannot be energised until the plug is inserted
Plug cannot be withdrawn with the switch in the ON position, which prolongs contact life
16A - 63A can be padlocked in the OFF position
Housings are moulded from thermoplastic materials, giving insulation, strength and durability properties
Continuous polyurethane gasket between lid and base
Neutral block must be removed first before fitting auxillary contact block
* Has metric threads on mounting box cable entries