Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MENNEKES Switchable IP67 Industrial Interlock Socket 3P+E, Earthing Position 6h, 16A, 400 V

Номер на артикул на RS: 367-4064Марка: MENNEKES№ по каталога на производителя: 5600ADistrelec Article No.: 30399599
brand-logo

Технически документи

Спецификации

Plug/Socket

Socket

Pole Format

3P+E

Switchable

Yes

Colour

Red

IP Rating

IP67

Voltage Rating

400 V

Current Rating

16A

Body Orientation

Straight

Dimensions

255 x 118 x 146mm

Earthing Position

6h

Body Material

Thermoplastic

Depth

146mm

Length

255mm

Width

118mm

Страна на произход

Germany

Детайли за продукта

Vertical

Fully interlocked switched (phase) sockets give enhanced electrical safety.

Switch cannot be energised until the plug is inserted
Plug cannot be withdrawn with the switch in the ON position, which prolongs contact life
16A - 63A can be padlocked in the OFF position
Housings are moulded from thermoplastic materials, giving insulation, strength and durability properties
Continuous polyurethane gasket between lid and base
Neutral block must be removed first before fitting auxillary contact block

* Has metric threads on mounting box cable entries

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 278,09

€ 278,09 Всеки (ex VAT)

MENNEKES Switchable IP67 Industrial Interlock Socket 3P+E, Earthing Position 6h, 16A, 400 V

€ 278,09

€ 278,09 Всеки (ex VAT)

MENNEKES Switchable IP67 Industrial Interlock Socket 3P+E, Earthing Position 6h, 16A, 400 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Plug/Socket

Socket

Pole Format

3P+E

Switchable

Yes

Colour

Red

IP Rating

IP67

Voltage Rating

400 V

Current Rating

16A

Body Orientation

Straight

Dimensions

255 x 118 x 146mm

Earthing Position

6h

Body Material

Thermoplastic

Depth

146mm

Length

255mm

Width

118mm

Страна на произход

Germany

Детайли за продукта

Vertical

Fully interlocked switched (phase) sockets give enhanced electrical safety.

Switch cannot be energised until the plug is inserted
Plug cannot be withdrawn with the switch in the ON position, which prolongs contact life
16A - 63A can be padlocked in the OFF position
Housings are moulded from thermoplastic materials, giving insulation, strength and durability properties
Continuous polyurethane gasket between lid and base
Neutral block must be removed first before fitting auxillary contact block

* Has metric threads on mounting box cable entries

Може да се интересувате от