Mennekes IP44 Blue DIN Rail Mount 2P+E RCD Industrial Power Connector Socket, Rated At 16A, 230 V

Номер на артикул на RS: 158-7520Марка: MENNEKES№ по каталога на производителя: 52061
brand-logo

Технически документи

Спецификации

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P+E

Voltage Rating

230 V

Mounting Type

DIN Rail Mount

Gender

Female

IP Rating

IP44

Colour

Blue

Детайли за продукта

Mennekes RCD Protected Combination Units

A comprehensive range of IP rated protected outlets, designed to meet current IEE regulations (BS7671) and Health and Safety legislation. These units offer personal protection against accidental electric shock and are suitable for a large number of applications and industries including, Farms, Boat Yards, Dockyards, Construction sites, Leisure Parks, Markets, Airports, Horticulture and Agriculture, Factories, Vehicle Facilities, Workshops and some off-shore applications.

Информацията за складовите наличности временно не е налична.

P.O.A.

Mennekes IP44 Blue DIN Rail Mount 2P+E RCD Industrial Power Connector Socket, Rated At 16A, 230 V

P.O.A.

Mennekes IP44 Blue DIN Rail Mount 2P+E RCD Industrial Power Connector Socket, Rated At 16A, 230 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P+E

Voltage Rating

230 V

Mounting Type

DIN Rail Mount

Gender

Female

IP Rating

IP44

Colour

Blue

Детайли за продукта

Mennekes RCD Protected Combination Units

A comprehensive range of IP rated protected outlets, designed to meet current IEE regulations (BS7671) and Health and Safety legislation. These units offer personal protection against accidental electric shock and are suitable for a large number of applications and industries including, Farms, Boat Yards, Dockyards, Construction sites, Leisure Parks, Markets, Airports, Horticulture and Agriculture, Factories, Vehicle Facilities, Workshops and some off-shore applications.