MENNEKES, AM-TOP IP44 Red Cable Mount 3P + N + E Industrial Power Socket, Rated At 16A, 400 V

Технически документи
Спецификации
Brand
MennekesCurrent Rating
16A
Plug/Socket
Socket
Pole Format
3P + N + E
Voltage Rating
400 V
Mounting Type
Cable Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw Terminal
Series
AM-TOP
IP Rating
IP44
Colour
Red
Cable CSA
1 → 2.5mm²
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Low Voltage
No
Distrelec Product Id
30401115
Страна на произход
Germany
€ 22,41
€ 22,41 Всеки (ex VAT)
1
€ 22,41
€ 22,41 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 22,41 |
5+ | € 21,27 |
Технически документи
Спецификации
Brand
MennekesCurrent Rating
16A
Plug/Socket
Socket
Pole Format
3P + N + E
Voltage Rating
400 V
Mounting Type
Cable Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw Terminal
Series
AM-TOP
IP Rating
IP44
Colour
Red
Cable CSA
1 → 2.5mm²
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Low Voltage
No
Distrelec Product Id
30401115
Страна на произход
Germany