MENNEKES Plug Guard for use with 16 Amps 3 Pole → 125 Amps 5 Pole Panel Mounted & Wall Mounted Inlets, CEE Plugs

Технически документи
Спецификации
Brand
MennekesAccessory Type
Plug Guard
For Use With
16 Amps 3 Pole → 125 Amps 5 Pole Panel Mounted & Wall Mounted Inlets, CEE Plugs
Distrelec Product Id
30396722
Страна на произход
Germany
Детайли за продукта
Plug Guard
Within a few seconds, this practical device can be mounted on any BS4343 plug or appliance inlet rated in excess of 50V and secured in place by a padlock. The plug-guard is ideal for maintenance personnel or anyone who wishes to stop accidental power connection whilst working on machinery in remote locations or during long term servicing. It can also be used to prevent usage of electrical equipment by unauthorised personnel.
The plug-guard has 2-channels into which the nose of the plug or appliance inlet can be trapped, secured under its hinged cover, then locked into place with a padlock.
€ 12,82
€ 12,82 Всеки (ex VAT)
1
€ 12,82
€ 12,82 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 12,82 |
10+ | € 12,16 |
Технически документи
Спецификации
Brand
MennekesAccessory Type
Plug Guard
For Use With
16 Amps 3 Pole → 125 Amps 5 Pole Panel Mounted & Wall Mounted Inlets, CEE Plugs
Distrelec Product Id
30396722
Страна на произход
Germany
Детайли за продукта
Plug Guard
Within a few seconds, this practical device can be mounted on any BS4343 plug or appliance inlet rated in excess of 50V and secured in place by a padlock. The plug-guard is ideal for maintenance personnel or anyone who wishes to stop accidental power connection whilst working on machinery in remote locations or during long term servicing. It can also be used to prevent usage of electrical equipment by unauthorised personnel.
The plug-guard has 2-channels into which the nose of the plug or appliance inlet can be trapped, secured under its hinged cover, then locked into place with a padlock.