Технически документи
Спецификации
Brand
MennekesCurrent Rating
32A
Plug/Socket
Socket
Pole Format
3P + N + E
Voltage Rating
400 V
Mounting Type
Cable Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw Terminal
Series
PowerTOP
IP Rating
IP44
Colour
Red
Cable CSA
2.5 → 6mm²
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Low Voltage
No
Страна на произход
Germany
€ 49,40
€ 49,40 Всеки (ex VAT)
1
€ 49,40
€ 49,40 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 49,40 |
5+ | € 46,86 |
Технически документи
Спецификации
Brand
MennekesCurrent Rating
32A
Plug/Socket
Socket
Pole Format
3P + N + E
Voltage Rating
400 V
Mounting Type
Cable Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw Terminal
Series
PowerTOP
IP Rating
IP44
Colour
Red
Cable CSA
2.5 → 6mm²
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Low Voltage
No
Страна на произход
Germany