MENNEKES, StarTOP IP44 Red Cable Mount 3P + N + E Industrial Power Socket, Rated At 32A, 400 V

Технически документи
Спецификации
Brand
MennekesCurrent Rating
32A
Plug/Socket
Socket
Pole Format
3P + N + E
Voltage Rating
400 V
Mounting Type
Cable Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screwless
Series
StarTOP
IP Rating
IP44
Colour
Red
Cable CSA
2.5 → 6mm²
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Low Voltage
No
Distrelec Product Id
30401114
Страна на произход
Germany
Детайли за продукта
StarTOP Plugs and Connectors
Glanded entry completely screwless industrial plug and connector, used to reduce installation time by approximately 60%
Connection terminals strip conductors and provide contact as terminal is pushed home
Integral pressure cable gland automatically gives strain relief and a watertight cable seal to IP44
The black connectors are for use with 500V/60Hz supplies
The green connectors are for use with 500V/100-300Hz supplies
Mennekes ProTOP & StarTOP
Plugs and sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C to +55°C (ambient temperature). This material provides good electrical insulation and will meet the requirements of most industrial environments.,Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage.,Products are type tested to VDE.
€ 50,13
€ 50,13 Всеки (ex VAT)
1
€ 50,13
€ 50,13 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 50,13 |
5+ | € 47,63 |
Технически документи
Спецификации
Brand
MennekesCurrent Rating
32A
Plug/Socket
Socket
Pole Format
3P + N + E
Voltage Rating
400 V
Mounting Type
Cable Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screwless
Series
StarTOP
IP Rating
IP44
Colour
Red
Cable CSA
2.5 → 6mm²
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Low Voltage
No
Distrelec Product Id
30401114
Страна на произход
Germany
Детайли за продукта
StarTOP Plugs and Connectors
Glanded entry completely screwless industrial plug and connector, used to reduce installation time by approximately 60%
Connection terminals strip conductors and provide contact as terminal is pushed home
Integral pressure cable gland automatically gives strain relief and a watertight cable seal to IP44
The black connectors are for use with 500V/60Hz supplies
The green connectors are for use with 500V/100-300Hz supplies
Mennekes ProTOP & StarTOP
Plugs and sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C to +55°C (ambient temperature). This material provides good electrical insulation and will meet the requirements of most industrial environments.,Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage.,Products are type tested to VDE.