MENNEKES, PowerTOP Plus IP67 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 63A, 400 V

Технически документи
Спецификации
Brand
MennekesCurrent Rating
63A
Plug/Socket
Plug
Pole Format
3P + N + E
Voltage Rating
400 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
Termination Method
Screw Terminal
Series
PowerTOP Plus
IP Rating
IP67
Colour
Red
Cable CSA
6 → 16mm²
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Low Voltage
No
Distrelec Product Id
30401112
Страна на произход
Germany
€ 130,05
€ 130,05 Всеки (ex VAT)
1
€ 130,05
€ 130,05 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 130,05 |
5+ | € 123,56 |
Технически документи
Спецификации
Brand
MennekesCurrent Rating
63A
Plug/Socket
Plug
Pole Format
3P + N + E
Voltage Rating
400 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
Termination Method
Screw Terminal
Series
PowerTOP Plus
IP Rating
IP67
Colour
Red
Cable CSA
6 → 16mm²
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Low Voltage
No
Distrelec Product Id
30401112
Страна на произход
Germany