Технически документи
Спецификации
Brand
MennekesCurrent Rating
63A
Plug/Socket
Plug
Pole Format
2P + E
Voltage Rating
230 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
Termination Method
Screw Terminal
Series
PowerTOP
IP Rating
IP67
Colour
Blue
Cable CSA
6 → 16mm²
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-25°C
Low Voltage
No
Страна на произход
Germany
Детайли за продукта
PowerTOP Plugs 63A/125A
From Mennekes, the PowerTOP series of industrial plugs are robust and reliable, boasting easy assembly for reduced installation time. The nickel plated contacts ensure good corrosion protection in aggressive environments and at high degrees of air humidity, and the contact carriers are highly heat resistant. PowerTOP plugs are well suited to industrial environments.
Features and Benefits: Easy opening and closing of lid though integrated opening aid Practical front and rear locking slides Large cage type terminals which securely clamp the conductor
Mennekes PowerTOP
€ 109,25
€ 109,25 Всеки (ex VAT)
1
€ 109,25
€ 109,25 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 109,25 |
5+ | € 103,80 |
Технически документи
Спецификации
Brand
MennekesCurrent Rating
63A
Plug/Socket
Plug
Pole Format
2P + E
Voltage Rating
230 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
Termination Method
Screw Terminal
Series
PowerTOP
IP Rating
IP67
Colour
Blue
Cable CSA
6 → 16mm²
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-25°C
Low Voltage
No
Страна на произход
Germany
Детайли за продукта
PowerTOP Plugs 63A/125A
From Mennekes, the PowerTOP series of industrial plugs are robust and reliable, boasting easy assembly for reduced installation time. The nickel plated contacts ensure good corrosion protection in aggressive environments and at high degrees of air humidity, and the contact carriers are highly heat resistant. PowerTOP plugs are well suited to industrial environments.
Features and Benefits: Easy opening and closing of lid though integrated opening aid Practical front and rear locking slides Large cage type terminals which securely clamp the conductor