MENNEKES IP44 Red Cable Mount 4P Industrial Power Plug, Rated At 16A, 400 V

Номер на артикул на RS: 491-608Марка: MENNEKES№ по каталога на производителя: 315
brand-logo

Технически документи

Спецификации

Current Rating

16A

Plug/Socket

Plug

Pole Format

4P

Voltage Rating

400 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw Terminal

IP Rating

IP44

Colour

Red

Cable CSA

1 → 2.5mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Low Voltage

No

Страна на произход

Germany

Детайли за продукта

90° Free Plug

Offers a space-saving alternative
External conical cable grommet allows water to run off back of plug
Maximum diameter of incoming cable is 17.35mm
Separate internal strain relief
Large area terminals accept conductors up to 2.5mm²

Mennekes AM-TOP IP44 and IP67

Plugs, sockets, appliance inlets and interlocked sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C to +55°C. This material provides good electrical insulation and will meet the requirements of most industrial environments.,Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation.,Products are type tested to VDE.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 34,43

€ 34,43 Всеки (ex VAT)

MENNEKES IP44 Red Cable Mount 4P Industrial Power Plug, Rated At 16A, 400 V

€ 34,43

€ 34,43 Всеки (ex VAT)

MENNEKES IP44 Red Cable Mount 4P Industrial Power Plug, Rated At 16A, 400 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 34,43
5+€ 32,68
Може да се интересувате от

Технически документи

Спецификации

Current Rating

16A

Plug/Socket

Plug

Pole Format

4P

Voltage Rating

400 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw Terminal

IP Rating

IP44

Colour

Red

Cable CSA

1 → 2.5mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Low Voltage

No

Страна на произход

Germany

Детайли за продукта

90° Free Plug

Offers a space-saving alternative
External conical cable grommet allows water to run off back of plug
Maximum diameter of incoming cable is 17.35mm
Separate internal strain relief
Large area terminals accept conductors up to 2.5mm²

Mennekes AM-TOP IP44 and IP67

Plugs, sockets, appliance inlets and interlocked sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C to +55°C. This material provides good electrical insulation and will meet the requirements of most industrial environments.,Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation.,Products are type tested to VDE.

Може да се интересувате от