MENNEKES, ProTOP IP44 Blue Cable Mount 3P Industrial Power Plug, Rated At 32A, 230 V

Номер на артикул на RS: 530-6123Марка: MENNEKES№ по каталога на производителя: 160
brand-logo

Технически документи

Спецификации

Current Rating

32A

Plug/Socket

Plug

Pole Format

3P

Voltage Rating

230 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw Terminal

Series

ProTOP

IP Rating

IP44

Colour

Blue

Cable CSA

2.5 → 6mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Low Voltage

No

Страна на произход

Germany

Детайли за продукта

ProTOP Plugs and Connectors

ProTop connectors have a cable gland with integral protection against kinking
Front and cover fitted with thread lock and safety slide
Open Terminal Screws all facing the same direction

Mennekes ProTOP & StarTOP

Plugs and sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C to +55°C (ambient temperature). This material provides good electrical insulation and will meet the requirements of most industrial environments.,Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage.,Products are type tested to VDE.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 35,62

€ 35,62 Всеки (ex VAT)

MENNEKES, ProTOP IP44 Blue Cable Mount 3P Industrial Power Plug, Rated At 32A, 230 V

€ 35,62

€ 35,62 Всеки (ex VAT)

MENNEKES, ProTOP IP44 Blue Cable Mount 3P Industrial Power Plug, Rated At 32A, 230 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 35,62
5+€ 33,85
Може да се интересувате от

Технически документи

Спецификации

Current Rating

32A

Plug/Socket

Plug

Pole Format

3P

Voltage Rating

230 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw Terminal

Series

ProTOP

IP Rating

IP44

Colour

Blue

Cable CSA

2.5 → 6mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Low Voltage

No

Страна на произход

Germany

Детайли за продукта

ProTOP Plugs and Connectors

ProTop connectors have a cable gland with integral protection against kinking
Front and cover fitted with thread lock and safety slide
Open Terminal Screws all facing the same direction

Mennekes ProTOP & StarTOP

Plugs and sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C to +55°C (ambient temperature). This material provides good electrical insulation and will meet the requirements of most industrial environments.,Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage.,Products are type tested to VDE.

Може да се интересувате от