MENNEKES IP44 Red Wall Mount 4P Right Angle Socket, Rated At 32A, 415 V

Номер на артикул на RS: 490-548Марка: MENNEKES№ по каталога на производителя: 1425
brand-logo

Технически документи

Спецификации

Current Rating

32A

Plug/Socket

Socket

Pole Format

4P

Voltage Rating

415 V

Mounting Type

Wall Mount

Gender

Female

Body Orientation

Right Angle

Termination Method

Screw Down

IP Rating

IP44

Colour

Red

Страна на произход

Germany

Детайли за продукта

Wall Mounted Receptacles

From Mennekes, this wall mounted socket features a hinged socket protector and is available in contact arrangements of 3 to 5 Pole. With a vertically oriented socket for a more secure connection, these wall mounted receptacles are well suited to industrial applications.

Може да се интересувате от

€ 48,84

€ 48,84 Всеки (ex VAT)

MENNEKES IP44 Red Wall Mount 4P Right Angle Socket, Rated At 32A, 415 V

€ 48,84

€ 48,84 Всеки (ex VAT)

MENNEKES IP44 Red Wall Mount 4P Right Angle Socket, Rated At 32A, 415 V

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 48,84
5+€ 46,39
Може да се интересувате от

Технически документи

Спецификации

Current Rating

32A

Plug/Socket

Socket

Pole Format

4P

Voltage Rating

415 V

Mounting Type

Wall Mount

Gender

Female

Body Orientation

Right Angle

Termination Method

Screw Down

IP Rating

IP44

Colour

Red

Страна на произход

Germany

Детайли за продукта

Wall Mounted Receptacles

From Mennekes, this wall mounted socket features a hinged socket protector and is available in contact arrangements of 3 to 5 Pole. With a vertically oriented socket for a more secure connection, these wall mounted receptacles are well suited to industrial applications.

Може да се интересувате от