Технически документи
Спецификации
Brand
MennekesCurrent Rating
16A
Plug/Socket
Socket
Pole Format
3P + N + E
Voltage Rating
400 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw Terminal
IP Rating
IP44
Colour
Red
Cable CSA
1.5 → 4mm²
Minimum Operating Temperature
-25
Maximum Operating Temperature
+55°C
Low Voltage
No
Страна на произход
Germany
Детайли за продукта
Panel Sockets - Large Flange
Spring loaded protection cover with connector retaining device
Mennekes Panel Sockets
€ 25,53
€ 25,53 Всеки (ex VAT)
1
€ 25,53
€ 25,53 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 25,53 |
5+ | € 24,26 |
Технически документи
Спецификации
Brand
MennekesCurrent Rating
16A
Plug/Socket
Socket
Pole Format
3P + N + E
Voltage Rating
400 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw Terminal
IP Rating
IP44
Colour
Red
Cable CSA
1.5 → 4mm²
Minimum Operating Temperature
-25
Maximum Operating Temperature
+55°C
Low Voltage
No
Страна на произход
Germany
Детайли за продукта
Panel Sockets - Large Flange
Spring loaded protection cover with connector retaining device