MENNEKES IP67 Red Wall Mount 4P Right Angle Socket, Rated At 63A, 415 V

Номер на артикул на RS: 465-520Марка: MENNEKES№ по каталога на производителя: 132
brand-logo

Технически документи

Спецификации

Current Rating

63A

Plug/Socket

Socket

Pole Format

4P

Voltage Rating

415 V

Mounting Type

Wall Mount

Gender

Female

Body Orientation

Right Angle

IP Rating

IP67

Colour

Red

Страна на произход

Germany

Детайли за продукта

Wall Mounted Receptacles

From Mennekes, this wall mounted socket features a hinged socket protector and is available in contact arrangements of 3 to 5 Pole. With a vertically oriented socket for a more secure connection, these wall mounted receptacles are well suited to industrial applications.

Информацията за складовите наличности временно не е налична.

€ 175,76

€ 175,76 Всеки (ex VAT)

MENNEKES IP67 Red Wall Mount 4P Right Angle Socket, Rated At 63A, 415 V

€ 175,76

€ 175,76 Всеки (ex VAT)

MENNEKES IP67 Red Wall Mount 4P Right Angle Socket, Rated At 63A, 415 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Current Rating

63A

Plug/Socket

Socket

Pole Format

4P

Voltage Rating

415 V

Mounting Type

Wall Mount

Gender

Female

Body Orientation

Right Angle

IP Rating

IP67

Colour

Red

Страна на произход

Germany

Детайли за продукта

Wall Mounted Receptacles

From Mennekes, this wall mounted socket features a hinged socket protector and is available in contact arrangements of 3 to 5 Pole. With a vertically oriented socket for a more secure connection, these wall mounted receptacles are well suited to industrial applications.