MENNEKES IP44 Blue Wall Mount 3P Right Angle Socket, Rated At 16A, 230 V

Технически документи
Спецификации
Brand
MennekesCurrent Rating
16A
Plug/Socket
Socket
Pole Format
3P
Voltage Rating
230 V
Mounting Type
Wall Mount
Gender
Female
Body Orientation
Right Angle
Termination Method
Screw Down
IP Rating
IP44
Colour
Blue
Страна на произход
Germany
Детайли за продукта
Wall Mounted Receptacles
From Mennekes, this wall mounted socket features a hinged socket protector and is available in contact arrangements of 3 to 5 Pole. With a vertically oriented socket for a more secure connection, these wall mounted receptacles are well suited to industrial applications.
€ 27,02
€ 27,02 Всеки (ex VAT)
1
€ 27,02
€ 27,02 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 27,02 |
5+ | € 25,67 |
Технически документи
Спецификации
Brand
MennekesCurrent Rating
16A
Plug/Socket
Socket
Pole Format
3P
Voltage Rating
230 V
Mounting Type
Wall Mount
Gender
Female
Body Orientation
Right Angle
Termination Method
Screw Down
IP Rating
IP44
Colour
Blue
Страна на произход
Germany
Детайли за продукта
Wall Mounted Receptacles
From Mennekes, this wall mounted socket features a hinged socket protector and is available in contact arrangements of 3 to 5 Pole. With a vertically oriented socket for a more secure connection, these wall mounted receptacles are well suited to industrial applications.