Технически документи
Спецификации
Brand
MendaMaterial
Nylon
Shape
Flat
Length
197mm
Dissipative
Yes
Conductive
Yes
Cleanroom
No
Complies with EN 61340-5-1
Yes
Bristle Material
Nylon
Bristle Width
0.4mm
Handle Shape
Flat
Bristle Length
19mm
Handle Length
178mm
Страна на произход
Israel
Детайли за продукта
Dissipative Brushes
Allow thorough cleaning of ESD sensitive assemblies without the danger of high charges generated by conventional brushes.
Conductive carbon loaded polypropylene handle
Brushes minimize static charge generation and remove electrostatic charges to ground when held by grounded personnel
Permanent static dissipative bristles, made of Nylon 6.12, superior grade, high quality Nylon filament
Yellow bristles, 0.4mm in diameter
Highly resilient, durable and abrasion resistant
Hot stamped ESD protective symbol
RTG: 10E9 - 10E10 Ohms
ESD Production Tools
€ 31,29
€ 31,29 Всеки (ex VAT)
1
€ 31,29
€ 31,29 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 31,29 |
10 - 19 | € 30,02 |
20+ | € 29,09 |
Технически документи
Спецификации
Brand
MendaMaterial
Nylon
Shape
Flat
Length
197mm
Dissipative
Yes
Conductive
Yes
Cleanroom
No
Complies with EN 61340-5-1
Yes
Bristle Material
Nylon
Bristle Width
0.4mm
Handle Shape
Flat
Bristle Length
19mm
Handle Length
178mm
Страна на произход
Israel
Детайли за продукта
Dissipative Brushes
Allow thorough cleaning of ESD sensitive assemblies without the danger of high charges generated by conventional brushes.
Conductive carbon loaded polypropylene handle
Brushes minimize static charge generation and remove electrostatic charges to ground when held by grounded personnel
Permanent static dissipative bristles, made of Nylon 6.12, superior grade, high quality Nylon filament
Yellow bristles, 0.4mm in diameter
Highly resilient, durable and abrasion resistant
Hot stamped ESD protective symbol
RTG: 10E9 - 10E10 Ohms