Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Menda 57ml ESD Bottle

Номер на артикул на RS: 136-7193Марка: Menda№ по каталога на производителя: 35563
brand-logo

Технически документи

Спецификации

Brand

Menda

Dispenser Type

Bottle

Dissipative

Yes

Capacity

57ml

Conductive

No

Anti-Static

No

Cleanroom

No

Complies with EN 61340-5-1

Yes

Страна на произход

United States

Детайли за продукта

Menda Liquid Dispensing Flux Bottle and Needle Tip

Menda liquid dispensing durAstatic Flux bottles are made from low density polyethylene complete with needle tips plus are safe with static sensitive components. The Flux bottles are embossed with the ESD protective symbol plus the ESD properties are embedded into the bottle and conductive cap. The bottles are silicone free with no migratory additives or surfactants to cause contamination.

FEATURES and BENEFITS:

Liquid dispensing durAstatic Flux bottle
Low density polyethylene (LDPE)
Safe to use around static sensitive components
ESD properties embedded into the bottle
Conductive cap
Silicone free
No migratory additives
No surfactants
Embossed with an ESD protective symbol
Volume resistance 1 x 10ˆ7 ohms to <1 x 10ˆ10 ohms
Various colours available
Various needle tip sizes available

SPECIFICATIONS:

Black cap – Polypropylene/TPE – Conductive
Bottle – 2 oz – LDPE – Dissipative
Needle – Stainless steel – Conductive
Luer lock hub – Polypropylene – Insulative
Stock number 136-7193 – needle gauge 26

Може да се интересувате от
Menda 60ml Dissipative Bottle
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 23,72

€ 23,72 Всеки (ex VAT)

Menda 57ml ESD Bottle

€ 23,72

€ 23,72 Всеки (ex VAT)

Menda 57ml ESD Bottle
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 5€ 23,72
6 - 14€ 22,79
15+€ 22,34
Може да се интересувате от
Menda 60ml Dissipative Bottle
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Menda

Dispenser Type

Bottle

Dissipative

Yes

Capacity

57ml

Conductive

No

Anti-Static

No

Cleanroom

No

Complies with EN 61340-5-1

Yes

Страна на произход

United States

Детайли за продукта

Menda Liquid Dispensing Flux Bottle and Needle Tip

Menda liquid dispensing durAstatic Flux bottles are made from low density polyethylene complete with needle tips plus are safe with static sensitive components. The Flux bottles are embossed with the ESD protective symbol plus the ESD properties are embedded into the bottle and conductive cap. The bottles are silicone free with no migratory additives or surfactants to cause contamination.

FEATURES and BENEFITS:

Liquid dispensing durAstatic Flux bottle
Low density polyethylene (LDPE)
Safe to use around static sensitive components
ESD properties embedded into the bottle
Conductive cap
Silicone free
No migratory additives
No surfactants
Embossed with an ESD protective symbol
Volume resistance 1 x 10ˆ7 ohms to <1 x 10ˆ10 ohms
Various colours available
Various needle tip sizes available

SPECIFICATIONS:

Black cap – Polypropylene/TPE – Conductive
Bottle – 2 oz – LDPE – Dissipative
Needle – Stainless steel – Conductive
Luer lock hub – Polypropylene – Insulative
Stock number 136-7193 – needle gauge 26

Може да се интересувате от
Menda 60ml Dissipative Bottle
P.O.A.Всеки (ex VAT)