Menda 180ml Dissipative Bottle

Номер на артикул на RS: 761-7169Марка: Menda№ по каталога на производителя: 35283
brand-logo

Технически документи

Спецификации

Brand

Menda

Dispenser Type

Bottle

Capacity

180ml

Dissipative

Yes

Conductive

No

Anti-Static

No

Cleanroom

No

Complies with EN 61340-5-1

Yes

Страна на произход

United States

Детайли за продукта

Blue Dissipative ESD Protective Bottles

Blue dissipative HDPE R&R Lotion® bottles made to protect ESD sensitive items - charges removed when grounded

Low tribo-charging - will not easily produce a charge when moved or lifted
Square shape provides stability and saves storage space
Dispenses approximately 2cc of liquid with each pump
Made in America Menda pump
Resistance Point to Point (Rtt) 10E9 to 10E10 ohms tested per ANSI/ESD S11.12

Може да се интересувате от
Menda 4oz Anti-Static Bottle
P.O.A.Всеки (ex VAT)
Menda 6oz Anti-Static Bottle
P.O.A.Всеки (ex VAT)
Menda 180ml Dissipative Bottle
P.O.A.Всеки (ex VAT)
Desco 180ml Dissipative Bottle
P.O.A.Всеки (ex VAT)

€ 31,81

€ 31,81 Всеки (ex VAT)

Menda 180ml Dissipative Bottle

€ 31,81

€ 31,81 Всеки (ex VAT)

Menda 180ml Dissipative Bottle

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 5€ 31,81
6 - 14€ 30,54
15+€ 29,91
Може да се интересувате от
Menda 4oz Anti-Static Bottle
P.O.A.Всеки (ex VAT)
Menda 6oz Anti-Static Bottle
P.O.A.Всеки (ex VAT)
Menda 180ml Dissipative Bottle
P.O.A.Всеки (ex VAT)
Desco 180ml Dissipative Bottle
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Menda

Dispenser Type

Bottle

Capacity

180ml

Dissipative

Yes

Conductive

No

Anti-Static

No

Cleanroom

No

Complies with EN 61340-5-1

Yes

Страна на произход

United States

Детайли за продукта

Blue Dissipative ESD Protective Bottles

Blue dissipative HDPE R&R Lotion® bottles made to protect ESD sensitive items - charges removed when grounded

Low tribo-charging - will not easily produce a charge when moved or lifted
Square shape provides stability and saves storage space
Dispenses approximately 2cc of liquid with each pump
Made in America Menda pump
Resistance Point to Point (Rtt) 10E9 to 10E10 ohms tested per ANSI/ESD S11.12

Може да се интересувате от
Menda 4oz Anti-Static Bottle
P.O.A.Всеки (ex VAT)
Menda 6oz Anti-Static Bottle
P.O.A.Всеки (ex VAT)
Menda 180ml Dissipative Bottle
P.O.A.Всеки (ex VAT)
Desco 180ml Dissipative Bottle
P.O.A.Всеки (ex VAT)