Технически документи
Спецификации
Brand
Mellor ElectricSupply Voltage
24 V dc
DC Motor Type
Geared
Output Speed
160 rpm
Shaft Diameter
8mm
Maximum Output Torque
2 Nm
Gearhead Type
Spur
Core Construction
Iron Core
Страна на произход
United Kingdom
Детайли за продукта
Mellor Electrics 24Vdc Geared Motor, Series UBD
UBD1000 Series Geared Motor
Geared Motor
24 Vdc rated voltage
Low speed, high torque
€ 79,50
€ 79,50 Всеки (ex VAT)
1
€ 79,50
€ 79,50 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Mellor ElectricSupply Voltage
24 V dc
DC Motor Type
Geared
Output Speed
160 rpm
Shaft Diameter
8mm
Maximum Output Torque
2 Nm
Gearhead Type
Spur
Core Construction
Iron Core
Страна на произход
United Kingdom
Детайли за продукта
Mellor Electrics 24Vdc Geared Motor, Series UBD
UBD1000 Series Geared Motor
Geared Motor
24 Vdc rated voltage
Low speed, high torque