Melexis Surface Mount Hall Effect Sensor, TSOT, 3-Pin

Номер на артикул на RS: 194-2927Марка: Melexis№ по каталога на производителя: MLX90248ESE-EBA-000-RE
brand-logo

Технически документи

Спецификации

Brand

Melexis

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Magnetic Type

Omnipolar

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.5 V

Package Type

TSOT

Pin Count

3

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 915,17

€ 0,305 Each (On a Reel of 3000) (ex VAT)

Melexis Surface Mount Hall Effect Sensor, TSOT, 3-Pin

€ 915,17

€ 0,305 Each (On a Reel of 3000) (ex VAT)

Melexis Surface Mount Hall Effect Sensor, TSOT, 3-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Melexis

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Magnetic Type

Omnipolar

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.5 V

Package Type

TSOT

Pin Count

3

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more