Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Megger RCDT310-EN-BS RCD Tester, Loop Impedance Test Type 2 Wire 300V ac, RCD Test Type AC Selective, DC Selective, RCD

Номер на артикул на RS: 712-5737Марка: Megger№ по каталога на производителя: RCDT310-EN-BS
brand-logo

Технически документи

Спецификации

Brand

Megger

Loop Impedance Test Type

2 Wire

Test Equipment Type

RCD Tester

Maximum Voltage Measurement

300V ac

RCD Test Type

AC Selective, DC Selective

RCD Test Current

500mA

Safety Category

CAT III 300V

Display Type

LCD

Battery Life

2000 tests

Battery Type

AA

Power Source

Battery

Dimensions

203 x 148 x 78mm

Weight

980g

Width

148mm

Length

203mm

Minimum Operating Temperature

-5°C

Height

78mm

Model Number p

RCDT 310

Safety Category Level

CAT III

Safety Category Voltage

300V

Maximum Operating Temperature

+40°C

Страна на произход

United Kingdom

Детайли за продукта

RCDT310 & RCDT320 RCD Testers

Two RCD testers that comply with EN61557 for testing, measuring or monitoring of protective measures.

Tests 30mA, 100mA, 300mA and 500mA rated RCDs
1/2x I, I, 5x I tests standard, DC and selective RCDs
0° or 180° polarity tests on all RCDs
Selective breakers have a time delay in tripping. When selected, trip test times are extended and a 30s delay is allowed between the measurement of the fault voltage and the application of the test current
Selectable touch voltage inhibit and touch voltage display on the analogue bargraph
300Vac (25 to 45Hz) voltage measurement range
Clear 20mm high digit LCD display with analogue arc bargraph
Tough rubber armoured case with self-contained display cover that locks away underneath the instrument during use
Safety input terminal interlock - prevents unsafe connection of test leads
Safety lock-out prevents the test from operating when the circuit voltage is >300V

RCDT320 model additional features

10mA/1A RCD extended test capability
Backlit display and range selection ideal for low light environments
Ramp Test measures & displays the actual trip current of an RCD. Ideal for diagnosing nuisance tripping of RCDs
Auto testing allows remote testing from the RCD under test. The RCDT320 will automatically perform a 1//2 I, I and 5I test at both 0°and 180°. When the RCD trips the user resets it and the tester proceeds to the next test automatically. All results are displayed at the end of the test
25 to 450Hz Frequency measurement range
Optional 2-wire test leads supplied

3-phase safe - Meets the requirements of BSEN 61010-1 for safe connection to a 440V Installation Category III supply (300V phase to Earth)
Weatherproof to IP54
Dimensions (WxHxD): 190 x 75 x 140mm; Weight 980g

Supplied with

Instructions, Mains plug test leads, 8 AA alkaline batteries, neck strap.

Информацията за складовите наличности временно не е налична.

€ 744,34

€ 744,34 Всеки (ex VAT)

Megger RCDT310-EN-BS RCD Tester, Loop Impedance Test Type 2 Wire 300V ac, RCD Test Type AC Selective, DC Selective, RCD

Calibration type

€ 744,34

€ 744,34 Всеки (ex VAT)

Megger RCDT310-EN-BS RCD Tester, Loop Impedance Test Type 2 Wire 300V ac, RCD Test Type AC Selective, DC Selective, RCD
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Megger

Loop Impedance Test Type

2 Wire

Test Equipment Type

RCD Tester

Maximum Voltage Measurement

300V ac

RCD Test Type

AC Selective, DC Selective

RCD Test Current

500mA

Safety Category

CAT III 300V

Display Type

LCD

Battery Life

2000 tests

Battery Type

AA

Power Source

Battery

Dimensions

203 x 148 x 78mm

Weight

980g

Width

148mm

Length

203mm

Minimum Operating Temperature

-5°C

Height

78mm

Model Number p

RCDT 310

Safety Category Level

CAT III

Safety Category Voltage

300V

Maximum Operating Temperature

+40°C

Страна на произход

United Kingdom

Детайли за продукта

RCDT310 & RCDT320 RCD Testers

Two RCD testers that comply with EN61557 for testing, measuring or monitoring of protective measures.

Tests 30mA, 100mA, 300mA and 500mA rated RCDs
1/2x I, I, 5x I tests standard, DC and selective RCDs
0° or 180° polarity tests on all RCDs
Selective breakers have a time delay in tripping. When selected, trip test times are extended and a 30s delay is allowed between the measurement of the fault voltage and the application of the test current
Selectable touch voltage inhibit and touch voltage display on the analogue bargraph
300Vac (25 to 45Hz) voltage measurement range
Clear 20mm high digit LCD display with analogue arc bargraph
Tough rubber armoured case with self-contained display cover that locks away underneath the instrument during use
Safety input terminal interlock - prevents unsafe connection of test leads
Safety lock-out prevents the test from operating when the circuit voltage is >300V

RCDT320 model additional features

10mA/1A RCD extended test capability
Backlit display and range selection ideal for low light environments
Ramp Test measures & displays the actual trip current of an RCD. Ideal for diagnosing nuisance tripping of RCDs
Auto testing allows remote testing from the RCD under test. The RCDT320 will automatically perform a 1//2 I, I and 5I test at both 0°and 180°. When the RCD trips the user resets it and the tester proceeds to the next test automatically. All results are displayed at the end of the test
25 to 450Hz Frequency measurement range
Optional 2-wire test leads supplied

3-phase safe - Meets the requirements of BSEN 61010-1 for safe connection to a 440V Installation Category III supply (300V phase to Earth)
Weatherproof to IP54
Dimensions (WxHxD): 190 x 75 x 140mm; Weight 980g

Supplied with

Instructions, Mains plug test leads, 8 AA alkaline batteries, neck strap.