Технически документи
Спецификации
Brand
MeggerLoop Impedance Test Type
2 Wire
Test Equipment Type
RCD Tester
Calibrated
UKAS
RCD Test Type
AC Selective, DC Selective
RCD Test Current
500mA
Safety Category
CAT III 300V
Display Type
LCD
Battery Life
2000 tests
Battery Type
AA
Power Source
Battery
Weight
980g
Width
148mm
Minimum Operating Temperature
-5°C
Height
78mm
Model Number p
RCDT 310
Safety Category Voltage
300V
Maximum Operating Temperature
+40°C
Length
203mm
Страна на произход
United Kingdom
Детайли за продукта
RCDT310 & RCDT320 RCD Testers
Two RCD testers that comply with EN61557 for testing, measuring or monitoring of protective measures.
Tests 30mA, 100mA, 300mA and 500mA rated RCDs
1/2x I, I, 5x I tests standard, DC and selective RCDs
0° or 180° polarity tests on all RCDs
Selective breakers have a time delay in tripping. When selected, trip test times are extended and a 30s delay is allowed between the measurement of the fault voltage and the application of the test current
Selectable touch voltage inhibit and touch voltage display on the analogue bargraph
300Vac (25 to 45Hz) voltage measurement range
Clear 20mm high digit LCD display with analogue arc bargraph
Tough rubber armoured case with self-contained display cover that locks away underneath the instrument during use
Safety input terminal interlock - prevents unsafe connection of test leads
Safety lock-out prevents the test from operating when the circuit voltage is >300V
RCDT320 model additional features
10mA/1A RCD extended test capability
Backlit display and range selection ideal for low light environments
Ramp Test measures & displays the actual trip current of an RCD. Ideal for diagnosing nuisance tripping of RCDs
Auto testing allows remote testing from the RCD under test. The RCDT320 will automatically perform a 1//2 I, I and 5I test at both 0°and 180°. When the RCD trips the user resets it and the tester proceeds to the next test automatically. All results are displayed at the end of the test
25 to 450Hz Frequency measurement range
Optional 2-wire test leads supplied
3-phase safe - Meets the requirements of BSEN 61010-1 for safe connection to a 440V Installation Category III supply (300V phase to Earth)
Weatherproof to IP54
Dimensions (WxHxD): 190 x 75 x 140mm; Weight 980g
Supplied with
Instructions, Mains plug test leads, 8 AA alkaline batteries, neck strap.
€ 832,34
€ 832,34 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
€ 832,34
€ 832,34 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MeggerLoop Impedance Test Type
2 Wire
Test Equipment Type
RCD Tester
Calibrated
UKAS
RCD Test Type
AC Selective, DC Selective
RCD Test Current
500mA
Safety Category
CAT III 300V
Display Type
LCD
Battery Life
2000 tests
Battery Type
AA
Power Source
Battery
Weight
980g
Width
148mm
Minimum Operating Temperature
-5°C
Height
78mm
Model Number p
RCDT 310
Safety Category Voltage
300V
Maximum Operating Temperature
+40°C
Length
203mm
Страна на произход
United Kingdom
Детайли за продукта
RCDT310 & RCDT320 RCD Testers
Two RCD testers that comply with EN61557 for testing, measuring or monitoring of protective measures.
Tests 30mA, 100mA, 300mA and 500mA rated RCDs
1/2x I, I, 5x I tests standard, DC and selective RCDs
0° or 180° polarity tests on all RCDs
Selective breakers have a time delay in tripping. When selected, trip test times are extended and a 30s delay is allowed between the measurement of the fault voltage and the application of the test current
Selectable touch voltage inhibit and touch voltage display on the analogue bargraph
300Vac (25 to 45Hz) voltage measurement range
Clear 20mm high digit LCD display with analogue arc bargraph
Tough rubber armoured case with self-contained display cover that locks away underneath the instrument during use
Safety input terminal interlock - prevents unsafe connection of test leads
Safety lock-out prevents the test from operating when the circuit voltage is >300V
RCDT320 model additional features
10mA/1A RCD extended test capability
Backlit display and range selection ideal for low light environments
Ramp Test measures & displays the actual trip current of an RCD. Ideal for diagnosing nuisance tripping of RCDs
Auto testing allows remote testing from the RCD under test. The RCDT320 will automatically perform a 1//2 I, I and 5I test at both 0°and 180°. When the RCD trips the user resets it and the tester proceeds to the next test automatically. All results are displayed at the end of the test
25 to 450Hz Frequency measurement range
Optional 2-wire test leads supplied
3-phase safe - Meets the requirements of BSEN 61010-1 for safe connection to a 440V Installation Category III supply (300V phase to Earth)
Weatherproof to IP54
Dimensions (WxHxD): 190 x 75 x 140mm; Weight 980g
Supplied with
Instructions, Mains plug test leads, 8 AA alkaline batteries, neck strap.