Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Megger PAT4DV Portable Appliance Tester, Class I, Class II Test Type

Номер на артикул на RS: 287-4415Марка: Megger№ по каталога на производителя: PAT4DV
brand-logo
Преглед на всички в PAT тестери

Технически документи

Спецификации

Brand

Megger

Tester Type

Pass/Fail PAT

Test Type

Class I, Class II

Testing Method

Automatic, Manual

Download

Yes

Power Source

Mains

Dimensions

330 x 375 x 200mm

Weight

6kg

Height

200mm

Length

330mm

Maximum Operating Temperature

+40°C

Maximum Supply Voltage

230V

Minimum Operating Temperature

0°C

Model Number p

PAT4DV

Width

375mm

Minimum Supply Voltage

110V

Детайли за продукта

PAT4DV & PAT4DVF Dual Voltage Testers

These microprocessor controlled instruments are designed for maximum flexibility coupled with ease of use. They carry out routine safety tests on both 110V and 230V portable appliances and extension leads. The LCD display shows full details of clients and appliances which have been uploaded from data storage and which can be downloaded subsequently to a PC for certification and storage.

Circuit test checks appliance is not open circuit or short circuit
Earth Continuity test in accordance with EEA recommendations for IT Equipment
Insulation test at 500V d.c., into 0.5MΩ load or greater with user settable pass bands
Earth Leakage test measures earth leakage via differential method to cover multiple earth paths
Fuse Test to check for blown fuses
Flash test (ON DVF ONLY)
Visual checks
Stores up to 1000 test results with full client and asset details including descriptions for download to a PC
Full details can be uploaded from PC storage for on site history during retest
Alphanumeric keypad
Serial connection for PC and serial printer
Parallel printer connection

Може да се интересувате от
Megger PAT420 PAT Tester, Class I, Class II Test Type
€ 2 601,86Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Megger PAT4DV Portable Appliance Tester, Class I, Class II Test Type

P.O.A.

Megger PAT4DV Portable Appliance Tester, Class I, Class II Test Type
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Megger PAT420 PAT Tester, Class I, Class II Test Type
€ 2 601,86Всеки (ex VAT)

Технически документи

Спецификации

Brand

Megger

Tester Type

Pass/Fail PAT

Test Type

Class I, Class II

Testing Method

Automatic, Manual

Download

Yes

Power Source

Mains

Dimensions

330 x 375 x 200mm

Weight

6kg

Height

200mm

Length

330mm

Maximum Operating Temperature

+40°C

Maximum Supply Voltage

230V

Minimum Operating Temperature

0°C

Model Number p

PAT4DV

Width

375mm

Minimum Supply Voltage

110V

Детайли за продукта

PAT4DV & PAT4DVF Dual Voltage Testers

These microprocessor controlled instruments are designed for maximum flexibility coupled with ease of use. They carry out routine safety tests on both 110V and 230V portable appliances and extension leads. The LCD display shows full details of clients and appliances which have been uploaded from data storage and which can be downloaded subsequently to a PC for certification and storage.

Circuit test checks appliance is not open circuit or short circuit
Earth Continuity test in accordance with EEA recommendations for IT Equipment
Insulation test at 500V d.c., into 0.5MΩ load or greater with user settable pass bands
Earth Leakage test measures earth leakage via differential method to cover multiple earth paths
Fuse Test to check for blown fuses
Flash test (ON DVF ONLY)
Visual checks
Stores up to 1000 test results with full client and asset details including descriptions for download to a PC
Full details can be uploaded from PC storage for on site history during retest
Alphanumeric keypad
Serial connection for PC and serial printer
Parallel printer connection

Може да се интересувате от
Megger PAT420 PAT Tester, Class I, Class II Test Type
€ 2 601,86Всеки (ex VAT)