Технически документи
Спецификации
Brand
MeggerModel Number p
MIT320
Tester Type
Insulation & Continuity Tester
Minimum Test Voltage
250V dc
Maximum Test Voltage
1000V dc
Maximum Insulation Resistance Measurement
999mΩ
Display Type
LCD
Calibrated
RSCAL
Test Current
1mA
Power Source
Battery
Battery Life
5000 5-Second Tests
Battery Type
AA
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Safety Category Level
CAT III
Safety Category Voltage
600V
Safety Category
CAT III 600 V
Width
148mm
Length
203mm
Dimensions
203 x 148 x 78mm
Height
78mm
Weight
980g
Plug Type
Type G - British 3-pin
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MeggerModel Number p
MIT320
Tester Type
Insulation & Continuity Tester
Minimum Test Voltage
250V dc
Maximum Test Voltage
1000V dc
Maximum Insulation Resistance Measurement
999mΩ
Display Type
LCD
Calibrated
RSCAL
Test Current
1mA
Power Source
Battery
Battery Life
5000 5-Second Tests
Battery Type
AA
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Safety Category Level
CAT III
Safety Category Voltage
600V
Safety Category
CAT III 600 V
Width
148mm
Length
203mm
Dimensions
203 x 148 x 78mm
Height
78mm
Weight
980g
Plug Type
Type G - British 3-pin