Megger MIT310 Insulation & Continuity Tester, 250V Min, 1000V dc Max, 999MΩ Max, CAT III 600V

Номер на артикул на RS: 516-7697Марка: Megger№ по каталога на производителя: MIT310-EN
brand-logo

Технически документи

Спецификации

Brand

Megger

Model Number p

MIT310

Model Number (p)

MIT310

Tester Type

Insulation & Continuity Tester

Minimum Test Voltage

250V

Maximum Test Voltage

1000V dc

Maximum Insulation Resistance Measurement

999mΩ

Display Type

LCD

Test Current

1mA

Battery Life

5000 5-Second Tests

Battery Type

AA

Power Source

Battery

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Safety Category Level

CAT III

Safety Category Voltage

600V

Safety Category

CAT III 600V

Width

148mm

Dimensions

203 x 148 x 78mm

Height

78mm

Weight

980g

Length

203mm

Plug Type

Type A - North American/Japanese 2-blade, Type F - Schuko plug, Type G - British 3-pin, Type I - Australian plug, Type J - Swiss 3-pin

Страна на произход

United Kingdom

Информацията за складовите наличности временно не е налична.

€ 771,65

€ 771,65 Всеки (ex VAT)

Megger MIT310 Insulation & Continuity Tester, 250V Min, 1000V dc Max, 999MΩ Max, CAT III 600V

Calibration type

€ 771,65

€ 771,65 Всеки (ex VAT)

Megger MIT310 Insulation & Continuity Tester, 250V Min, 1000V dc Max, 999MΩ Max, CAT III 600V
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Megger

Model Number p

MIT310

Model Number (p)

MIT310

Tester Type

Insulation & Continuity Tester

Minimum Test Voltage

250V

Maximum Test Voltage

1000V dc

Maximum Insulation Resistance Measurement

999mΩ

Display Type

LCD

Test Current

1mA

Battery Life

5000 5-Second Tests

Battery Type

AA

Power Source

Battery

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Safety Category Level

CAT III

Safety Category Voltage

600V

Safety Category

CAT III 600V

Width

148mm

Dimensions

203 x 148 x 78mm

Height

78mm

Weight

980g

Length

203mm

Plug Type

Type A - North American/Japanese 2-blade, Type F - Schuko plug, Type G - British 3-pin, Type I - Australian plug, Type J - Swiss 3-pin

Страна на произход

United Kingdom