Технически документи
Спецификации
Brand
MeggerModel Number p
MIT310
Tester Type
Insulation & Continuity Tester
Maximum Test Voltage
1000V dc
Minimum Test Voltage
250V dc
Maximum Insulation Resistance Measurement
999mΩ
Display Type
LCD
Calibrated
RSCAL
Test Current
1mA
Battery Type
AA
Power Source
Battery
Battery Life
5000 5-Second Tests
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Safety Category Voltage
600V
Safety Category
CAT III 600 V
Safety Category Level
CAT III
Plug Type
Type A - North American/Japanese 2-blade, Type F - Schuko plug, Type G - British 3-pin, Type I - Australian plug, Type J - Swiss 3-pin
Width
148mm
Length
203mm
Dimensions
203 x 148 x 78mm
Height
78mm
Weight
980g
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MeggerModel Number p
MIT310
Tester Type
Insulation & Continuity Tester
Maximum Test Voltage
1000V dc
Minimum Test Voltage
250V dc
Maximum Insulation Resistance Measurement
999mΩ
Display Type
LCD
Calibrated
RSCAL
Test Current
1mA
Battery Type
AA
Power Source
Battery
Battery Life
5000 5-Second Tests
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Safety Category Voltage
600V
Safety Category
CAT III 600 V
Safety Category Level
CAT III
Plug Type
Type A - North American/Japanese 2-blade, Type F - Schuko plug, Type G - British 3-pin, Type I - Australian plug, Type J - Swiss 3-pin
Width
148mm
Length
203mm
Dimensions
203 x 148 x 78mm
Height
78mm
Weight
980g