Megger MIT300 Insulation & Continuity Tester, 250V Min, 500V dc Max, 999MΩ Max, CAT III 600V - RS Calibration

Номер на артикул на RS: 516-9110Марка: Megger№ по каталога на производителя: MIT300-EN
brand-logo

Технически документи

Спецификации

Brand

Megger

Model Number p

MIT300

Tester Type

Insulation & Continuity Tester

Maximum Test Voltage

500V dc

Minimum Test Voltage

250V

Maximum Insulation Resistance Measurement

999mΩ

Display Type

LCD

Calibrated

RSCAL

Test Current

1mA

Battery Type

AA

Power Source

Battery

Battery Life

5000 5-Second Tests

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Safety Category Voltage

600V

Safety Category

CAT III 600V

Safety Category Level

CAT III

Width

148mm

Length

203mm

Dimensions

203 x 148 x 78mm

Height

78mm

Weight

980g

Plug Type

Type G - British 3-pin

Страна на произход

United Kingdom

Детайли за продукта

MIT 300 Series Insulation & Continuity Testers

A range of insulation testers that meet the relevant requirements of EN61557, BS7671, HD 384, IEC 364 and VDE 0413 for applications in all aspects of electrical contracting, building maintenance, testing, inspection and servicing.

20mm LCD display with true analogue response
Tough rubber armoured case with self contained display cover that locks away underneath the instrument during use
Designed to hang comfortably around the neck for hands-free, or for bench use
Automatic 200mA fast continuity test on connection to the circuit
Lead resistance nulling on continuity allows for use of fused test probes
Automatic discharge of circuit under test
Safety input terminal interlock - prevents unsafe connection of test leads
Intelligent Safety System - even if connected to a live circuit whilst on continuity setting the tester will remain safe and undamaged
Live voltage warning alerts the operator when a circuit voltage over 25V exists when insulation testing
Safety lockout prevents the test from operating when the circuit voltage is > 50V
Continuity check - prevents a continuity test or buzzer test on a live circuit
3 phase safe - will not be damaged if connected across phases
Locking test button
Meets the requirement of BS EN 61010-1 for safe connection to a 440V Installation Category III supply (600V Phase to Earth)
IP54

MIT310A

Moving coil display

MIT320 benefits from the following additional features:

Backlit display and range selection ideal for low light environment
Selectable insulation alarm limit for fast go - no go testing
Selectable continuity alarm limit for fast go - no go testing
Resistance measurement range to 1 MΩ
SP3 switched probe supplied for one handed operation
SP1000 illuminated switched probe with ultra-bright LED light available separately

Supplied with

instructions, 2 wire test lead set with crocodile clips, 8 x AA alkaline batteries, neck strap & carry case.

Информацията за складовите наличности временно не е налична.

€ 796,98

€ 796,98 Всеки (ex VAT)

Megger MIT300 Insulation & Continuity Tester, 250V Min, 500V dc Max, 999MΩ Max, CAT III 600V - RS Calibration

Calibration type

€ 796,98

€ 796,98 Всеки (ex VAT)

Megger MIT300 Insulation & Continuity Tester, 250V Min, 500V dc Max, 999MΩ Max, CAT III 600V - RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Megger

Model Number p

MIT300

Tester Type

Insulation & Continuity Tester

Maximum Test Voltage

500V dc

Minimum Test Voltage

250V

Maximum Insulation Resistance Measurement

999mΩ

Display Type

LCD

Calibrated

RSCAL

Test Current

1mA

Battery Type

AA

Power Source

Battery

Battery Life

5000 5-Second Tests

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Safety Category Voltage

600V

Safety Category

CAT III 600V

Safety Category Level

CAT III

Width

148mm

Length

203mm

Dimensions

203 x 148 x 78mm

Height

78mm

Weight

980g

Plug Type

Type G - British 3-pin

Страна на произход

United Kingdom

Детайли за продукта

MIT 300 Series Insulation & Continuity Testers

A range of insulation testers that meet the relevant requirements of EN61557, BS7671, HD 384, IEC 364 and VDE 0413 for applications in all aspects of electrical contracting, building maintenance, testing, inspection and servicing.

20mm LCD display with true analogue response
Tough rubber armoured case with self contained display cover that locks away underneath the instrument during use
Designed to hang comfortably around the neck for hands-free, or for bench use
Automatic 200mA fast continuity test on connection to the circuit
Lead resistance nulling on continuity allows for use of fused test probes
Automatic discharge of circuit under test
Safety input terminal interlock - prevents unsafe connection of test leads
Intelligent Safety System - even if connected to a live circuit whilst on continuity setting the tester will remain safe and undamaged
Live voltage warning alerts the operator when a circuit voltage over 25V exists when insulation testing
Safety lockout prevents the test from operating when the circuit voltage is > 50V
Continuity check - prevents a continuity test or buzzer test on a live circuit
3 phase safe - will not be damaged if connected across phases
Locking test button
Meets the requirement of BS EN 61010-1 for safe connection to a 440V Installation Category III supply (600V Phase to Earth)
IP54

MIT310A

Moving coil display

MIT320 benefits from the following additional features:

Backlit display and range selection ideal for low light environment
Selectable insulation alarm limit for fast go - no go testing
Selectable continuity alarm limit for fast go - no go testing
Resistance measurement range to 1 MΩ
SP3 switched probe supplied for one handed operation
SP1000 illuminated switched probe with ultra-bright LED light available separately

Supplied with

instructions, 2 wire test lead set with crocodile clips, 8 x AA alkaline batteries, neck strap & carry case.