Технически документи
Спецификации
Brand
MeggerModel Number p
MIT230
Tester Type
Insulation & Continuity Tester
Maximum Test Voltage
1000V dc
Minimum Test Voltage
250V dc
Maximum Insulation Resistance Measurement
999mΩ
Display Type
LCD
Calibrated
UKAS
Test Current
200mA
Power Source
Battery
Battery Life
3000 5-Second Tests
Battery Type
AA
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Safety Category Level
CAT III
Safety Category Voltage
300V
Safety Category
CAT III 300V
Weight
530g
Width
98mm
Length
195mm
Dimensions
195 x 98 x 40mm
Height
40mm
Страна на произход
United Kingdom
Детайли за продукта
MIT230 Insulation & Continuity Tester
The MIT230 incorporates a range of safety and operation features in one of the smallest electrical insulation testers available. Its LCD offers a combination of digital readout and analogue display, with an analogue pointer response for evaluating circuit charge and discharge characteristics. The instrument housing is in tough ABS.
Features & Benefits
Insulation testing to 1000 MΩ
Dual & triple test voltages models
Digital display with electronic analogue arc display helps to confirm insulation condition & to monitor fluctuating readings not apparent on the digital display
Continuity testing at 200 mA down to 0.01 Ω resolution
Automatic discharge of circuit under test
1 mA test current at selected voltage range
Default voltmeter automatically switches in when the instrument is connected to a circuit with an AC or DC voltage greater than 25 V
Auto-ranging analogue arc scale shows only the scale in use
Live circuit warning above 25 V, also inhibits insulation & continuity tests above 50 V
Lead resistance compensation on continuity
Hands free continuity testing Auto power-down after 5 min
Complies with IEC 1010-1 safety standard installation Category III, 600 V phase to earth
Conforms to EN61557-1
Tests to BS7671, 713-02, 713-03, 713-04, 713-06, 713-08, 413-04-04
Supplied with
6 x AA alkaline batteries, test leads, crocodile clips, carry case, instructions
Warning
When measuring voltages, the use of fused test leads is recommended for personal safety.
€ 780,52
€ 780,52 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
€ 780,52
€ 780,52 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MeggerModel Number p
MIT230
Tester Type
Insulation & Continuity Tester
Maximum Test Voltage
1000V dc
Minimum Test Voltage
250V dc
Maximum Insulation Resistance Measurement
999mΩ
Display Type
LCD
Calibrated
UKAS
Test Current
200mA
Power Source
Battery
Battery Life
3000 5-Second Tests
Battery Type
AA
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Safety Category Level
CAT III
Safety Category Voltage
300V
Safety Category
CAT III 300V
Weight
530g
Width
98mm
Length
195mm
Dimensions
195 x 98 x 40mm
Height
40mm
Страна на произход
United Kingdom
Детайли за продукта
MIT230 Insulation & Continuity Tester
The MIT230 incorporates a range of safety and operation features in one of the smallest electrical insulation testers available. Its LCD offers a combination of digital readout and analogue display, with an analogue pointer response for evaluating circuit charge and discharge characteristics. The instrument housing is in tough ABS.
Features & Benefits
Insulation testing to 1000 MΩ
Dual & triple test voltages models
Digital display with electronic analogue arc display helps to confirm insulation condition & to monitor fluctuating readings not apparent on the digital display
Continuity testing at 200 mA down to 0.01 Ω resolution
Automatic discharge of circuit under test
1 mA test current at selected voltage range
Default voltmeter automatically switches in when the instrument is connected to a circuit with an AC or DC voltage greater than 25 V
Auto-ranging analogue arc scale shows only the scale in use
Live circuit warning above 25 V, also inhibits insulation & continuity tests above 50 V
Lead resistance compensation on continuity
Hands free continuity testing Auto power-down after 5 min
Complies with IEC 1010-1 safety standard installation Category III, 600 V phase to earth
Conforms to EN61557-1
Tests to BS7671, 713-02, 713-03, 713-04, 713-06, 713-08, 413-04-04
Supplied with
6 x AA alkaline batteries, test leads, crocodile clips, carry case, instructions
Warning
When measuring voltages, the use of fused test leads is recommended for personal safety.