Megger MIT220 Insulation & Continuity Tester, 250V dc Min, 500V dc Max, 999MΩ Max, CAT III 300V - UKAS Calibration

Номер на артикул на RS: 535-6471Марка: Megger№ по каталога на производителя: MIT220-EN
brand-logo

Технически документи

Спецификации

Brand

Megger

Model Number p

MIT220

Tester Type

Insulation & Continuity Tester

Minimum Test Voltage

250V dc

Maximum Test Voltage

500V dc

Maximum Insulation Resistance Measurement

999mΩ

Display Type

LCD

Calibrated

UKAS

Test Current

200mA

Power Source

Battery

Battery Life

3000 5-Second Tests

Battery Type

AA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Safety Category Level

CAT III

Safety Category Voltage

300V

Safety Category

CAT III 300V

Width

98mm

Length

195mm

Dimensions

195 x 98 x 40mm

Height

40mm

Weight

530g

Страна на произход

United Kingdom

Детайли за продукта

MIT220 Insulation & Continuity Tester

The MIT200 is one of the smallest insulation testers available on the market today. With options of a two voltage tester to a three voltage instrument, the MIT200 instruments offer a range of safety and operation features.

Insulation testing to 1000MΩ
Dual & triple test voltages models
Digital display with electronic analogue arc display helps to confirm insulation condition & to monitor fluctuating readings not apparent on the digital display
Continuity testing at 200mA down to 0.01ohms resolution
Automatic discharge of circuit under test
1mA test current at selected voltage range
Default voltmeter automatically switches in when the instrument is connected to a circuit with an AC or DC voltage greater than 25V
Autoranging analogue arc scale shows only the scale in use
Live circuit warning above 25V, also inhibits insulation & continuity tests above 50V
Lead resistance compensation on continuity
Hands free continuity testing Auto power-down after 5 minutes
Complies with IEC 1010-1 safety standard installation Category III, 600V phase to earth
Conforms to EN61557-1
Tests to BS7671, 713-02, 713-03, 713-04, 713-06, 713-08, 413-04-04

Supplied with

6 x AA alkaline batteries, test leads crocodile clips, carry case & instructions.

Warning

When measuring voltages, the use of fused test leads is recommended for personal safety.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 652,89

€ 652,89 Всеки (ex VAT)

Megger MIT220 Insulation & Continuity Tester, 250V dc Min, 500V dc Max, 999MΩ Max, CAT III 300V - UKAS Calibration

Calibration type

€ 652,89

€ 652,89 Всеки (ex VAT)

Megger MIT220 Insulation & Continuity Tester, 250V dc Min, 500V dc Max, 999MΩ Max, CAT III 300V - UKAS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Megger

Model Number p

MIT220

Tester Type

Insulation & Continuity Tester

Minimum Test Voltage

250V dc

Maximum Test Voltage

500V dc

Maximum Insulation Resistance Measurement

999mΩ

Display Type

LCD

Calibrated

UKAS

Test Current

200mA

Power Source

Battery

Battery Life

3000 5-Second Tests

Battery Type

AA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Safety Category Level

CAT III

Safety Category Voltage

300V

Safety Category

CAT III 300V

Width

98mm

Length

195mm

Dimensions

195 x 98 x 40mm

Height

40mm

Weight

530g

Страна на произход

United Kingdom

Детайли за продукта

MIT220 Insulation & Continuity Tester

The MIT200 is one of the smallest insulation testers available on the market today. With options of a two voltage tester to a three voltage instrument, the MIT200 instruments offer a range of safety and operation features.

Insulation testing to 1000MΩ
Dual & triple test voltages models
Digital display with electronic analogue arc display helps to confirm insulation condition & to monitor fluctuating readings not apparent on the digital display
Continuity testing at 200mA down to 0.01ohms resolution
Automatic discharge of circuit under test
1mA test current at selected voltage range
Default voltmeter automatically switches in when the instrument is connected to a circuit with an AC or DC voltage greater than 25V
Autoranging analogue arc scale shows only the scale in use
Live circuit warning above 25V, also inhibits insulation & continuity tests above 50V
Lead resistance compensation on continuity
Hands free continuity testing Auto power-down after 5 minutes
Complies with IEC 1010-1 safety standard installation Category III, 600V phase to earth
Conforms to EN61557-1
Tests to BS7671, 713-02, 713-03, 713-04, 713-06, 713-08, 413-04-04

Supplied with

6 x AA alkaline batteries, test leads crocodile clips, carry case & instructions.

Warning

When measuring voltages, the use of fused test leads is recommended for personal safety.

Може да се интересувате от