Технически документи
Спецификации
Brand
MeggerModel Number p
MIT220
Tester Type
Insulation & Continuity Tester
Maximum Test Voltage
500V dc
Minimum Test Voltage
250V
Maximum Insulation Resistance Measurement
999mΩ
Display Type
LCD
Test Current
200mA
Battery Life
3000 5-Second Tests
Battery Type
AA
Power Source
Battery
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Safety Category Level
CAT III
Safety Category Voltage
300V
Safety Category
CAT III 300V
Height
40mm
Weight
530g
Length
195mm
Width
98mm
Dimensions
195 x 98 x 40mm
Страна на произход
United Kingdom
€ 570,89
€ 570,89 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 570,89
€ 570,89 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MeggerModel Number p
MIT220
Tester Type
Insulation & Continuity Tester
Maximum Test Voltage
500V dc
Minimum Test Voltage
250V
Maximum Insulation Resistance Measurement
999mΩ
Display Type
LCD
Test Current
200mA
Battery Life
3000 5-Second Tests
Battery Type
AA
Power Source
Battery
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Safety Category Level
CAT III
Safety Category Voltage
300V
Safety Category
CAT III 300V
Height
40mm
Weight
530g
Length
195mm
Width
98mm
Dimensions
195 x 98 x 40mm
Страна на произход
United Kingdom