Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Megger MFT1730 Electrical Tester, 150 V, 250 V, 500 V, 1000 V , Earth Resistance Measurement With UK Mains

Номер на артикул на RS: 705-4754Марка: Megger№ по каталога на производителя: MFT1730
brand-logo

Технически документи

Спецификации

Brand

Megger

Loop Impedance Test Type

2 Wire

Automatic RCD Test

Yes

Model Number p

MFT1730

RCD Ramp Test

Yes

Non-Tripping

Yes

Insulation Test Voltage

150 V, 250 V, 500 V, 1000 V

Maximum Voltage Measurement

600V

Test Type

Continuity, Wiring Polarity

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

UK Mains

Continuity Test Current

15 mA, 200 mA

RCD Test Type

AC Type, DC Selective

Test Standards

BS 7671, IEC 60364, IEC 61010-031, IEC 61010-1, IEC 61010-30, IEC 61557, VDE 0100

IP Rating

IP54

Maximum Continuity Resistance

9.99Ω

Safety Category Voltage

300 V, 600 V

Battery Type

AA

Safety Category

CAT III 600 V, CAT IV 300 V

Maximum Operating Temperature

+55°C

Minimum Continuity Resistance

0.01Ω

Minimum Operating Temperature

-10°C

Weight

1kg

Safety Category Level

CAT III, CAT IV

Power Source

Battery

Страна на произход

United Kingdom

Детайли за продукта

Megger MFT1700 Series

Multifunction tester for all 17th Edition and Part P testing applications2-wire no-trip & high current loop testing Auto-start tests on continuity and loop resistance – no need to push the buttonDual display shows loop resistance and fault current results simultaneouslyDual test buttons for left or right-handed operation Weatherproof to IP54Input protection against accidental connection to live circuitsCAT IV 300V safety standard

MFT1730 OnSite Tester

The Megger MFT1730 On-site is a test instrument and an electricians software package (Software included) that allows you to do your testing and download your certificate via Bluetooth technology on-siteThe Electrical Installation Certification Software, PowerSuite On-site, can be run on mobile devices such as PDA's (with Windows Mobile 5 OS or above) or laptop

Supplied with

User Guide CD, 3-wire test lead with croc clips, Mains plug test lead, printed quick-start guide, hard carry-case, 8 AA batteries

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Megger MFT1730 Electrical Tester, 150 V, 250 V, 500 V, 1000 V , Earth Resistance Measurement With UK Mains

P.O.A.

Megger MFT1730 Electrical Tester, 150 V, 250 V, 500 V, 1000 V , Earth Resistance Measurement With UK Mains
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Megger

Loop Impedance Test Type

2 Wire

Automatic RCD Test

Yes

Model Number p

MFT1730

RCD Ramp Test

Yes

Non-Tripping

Yes

Insulation Test Voltage

150 V, 250 V, 500 V, 1000 V

Maximum Voltage Measurement

600V

Test Type

Continuity, Wiring Polarity

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

UK Mains

Continuity Test Current

15 mA, 200 mA

RCD Test Type

AC Type, DC Selective

Test Standards

BS 7671, IEC 60364, IEC 61010-031, IEC 61010-1, IEC 61010-30, IEC 61557, VDE 0100

IP Rating

IP54

Maximum Continuity Resistance

9.99Ω

Safety Category Voltage

300 V, 600 V

Battery Type

AA

Safety Category

CAT III 600 V, CAT IV 300 V

Maximum Operating Temperature

+55°C

Minimum Continuity Resistance

0.01Ω

Minimum Operating Temperature

-10°C

Weight

1kg

Safety Category Level

CAT III, CAT IV

Power Source

Battery

Страна на произход

United Kingdom

Детайли за продукта

Megger MFT1700 Series

Multifunction tester for all 17th Edition and Part P testing applications2-wire no-trip & high current loop testing Auto-start tests on continuity and loop resistance – no need to push the buttonDual display shows loop resistance and fault current results simultaneouslyDual test buttons for left or right-handed operation Weatherproof to IP54Input protection against accidental connection to live circuitsCAT IV 300V safety standard

MFT1730 OnSite Tester

The Megger MFT1730 On-site is a test instrument and an electricians software package (Software included) that allows you to do your testing and download your certificate via Bluetooth technology on-siteThe Electrical Installation Certification Software, PowerSuite On-site, can be run on mobile devices such as PDA's (with Windows Mobile 5 OS or above) or laptop

Supplied with

User Guide CD, 3-wire test lead with croc clips, Mains plug test lead, printed quick-start guide, hard carry-case, 8 AA batteries

Може да се интересувате от