Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Megger LTW425-EU-BS Loop Impedance & RCD Combined Tester, Loop Impedance Test Type 2 Wire 440V, RCD Test Type AC

Номер на артикул на RS: 198-441Марка: Megger№ по каталога на производителя: LTW425-EU-BS
brand-logo

Технически документи

Спецификации

Brand

Megger

Loop Impedance Test Type

2 Wire

Test Equipment Type

Combined Loop & RCD Tester

Maximum Voltage Measurement

440V

RCD Test Type

AC Selective

PSC Display

No

Best Loop Test Accuracy

±10%

RCD Test Current

4A

Non-Trip Loop Test

Yes

Safety Category

CAT IV 300 V, IEC 61010

Display Type

LCD

Battery Life

2000 tests

Battery Type

AA

Power Source

Battery

Dimensions

203 x 148 x 78mm

Weight

1000g

Width

148mm

Minimum Operating Temperature

-10°C

Height

78mm

Model Number p

LTW425

Safety Category Level

CAT IV

Safety Category Voltage

300V

Length

203mm

Maximum Operating Temperature

+50°C

Страна на произход

United Kingdom

Детайли за продукта

LTW425

The Megger LTW425 two wire earth loop tester verifies the loop impedance of a live electrical circuit, ie without the need to disconnect the electrical supply. Offers a high resolution 2-wire loop testing solution that does not trip 30 mA RCDs and can be used on a wide range of voltages.

High resolution (0.001Ω) 2 wire testing + maxZ + (R1+R2)
Backlit display
2 wire loop tests: Phase to Earth, Phase to Neutral or Phase to Phase
3 phase circuits with RCD protection can be tested
Tests radial circuits where the circuit does not return to the origin, even where only a phase and neutral contacts are available.
10 second non trip loop test time with Auto test extension up to a further 10 seconds if noise is detected, to improve the accuracy of the test
High current loop testing for supplies that do not have an RCD fitted
AUTO START will start the loop test running as soon as the test leads are connected; No need to press the test button means much safer testing
PFC Display up to 40kA
Voltage and frequency measurement
110 Vac systems including 110V centre tap to earth (55 V phase to earth) can be tested on the secondary winding.
IP54 Weatherproof case
Optional 10A fused 2 wired test leads and crocodile clip set
Complies with IEC61010-1 300V CATIV safety standard and meets EN61557

Supplied with

Test lead set with crocodile clips, mains socket test lead, 8 AA alkaline batteries, hard carry case and instructions.

Информацията за складовите наличности временно не е налична.

€ 990,09

€ 990,09 Всеки (ex VAT)

Megger LTW425-EU-BS Loop Impedance & RCD Combined Tester, Loop Impedance Test Type 2 Wire 440V, RCD Test Type AC

Calibration type

€ 990,09

€ 990,09 Всеки (ex VAT)

Megger LTW425-EU-BS Loop Impedance & RCD Combined Tester, Loop Impedance Test Type 2 Wire 440V, RCD Test Type AC
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Megger

Loop Impedance Test Type

2 Wire

Test Equipment Type

Combined Loop & RCD Tester

Maximum Voltage Measurement

440V

RCD Test Type

AC Selective

PSC Display

No

Best Loop Test Accuracy

±10%

RCD Test Current

4A

Non-Trip Loop Test

Yes

Safety Category

CAT IV 300 V, IEC 61010

Display Type

LCD

Battery Life

2000 tests

Battery Type

AA

Power Source

Battery

Dimensions

203 x 148 x 78mm

Weight

1000g

Width

148mm

Minimum Operating Temperature

-10°C

Height

78mm

Model Number p

LTW425

Safety Category Level

CAT IV

Safety Category Voltage

300V

Length

203mm

Maximum Operating Temperature

+50°C

Страна на произход

United Kingdom

Детайли за продукта

LTW425

The Megger LTW425 two wire earth loop tester verifies the loop impedance of a live electrical circuit, ie without the need to disconnect the electrical supply. Offers a high resolution 2-wire loop testing solution that does not trip 30 mA RCDs and can be used on a wide range of voltages.

High resolution (0.001Ω) 2 wire testing + maxZ + (R1+R2)
Backlit display
2 wire loop tests: Phase to Earth, Phase to Neutral or Phase to Phase
3 phase circuits with RCD protection can be tested
Tests radial circuits where the circuit does not return to the origin, even where only a phase and neutral contacts are available.
10 second non trip loop test time with Auto test extension up to a further 10 seconds if noise is detected, to improve the accuracy of the test
High current loop testing for supplies that do not have an RCD fitted
AUTO START will start the loop test running as soon as the test leads are connected; No need to press the test button means much safer testing
PFC Display up to 40kA
Voltage and frequency measurement
110 Vac systems including 110V centre tap to earth (55 V phase to earth) can be tested on the secondary winding.
IP54 Weatherproof case
Optional 10A fused 2 wired test leads and crocodile clip set
Complies with IEC61010-1 300V CATIV safety standard and meets EN61557

Supplied with

Test lead set with crocodile clips, mains socket test lead, 8 AA alkaline batteries, hard carry case and instructions.