Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Megger LRCD220-EN-BS Loop Impedance & RCD Combined Tester, Loop Impedance Test Type 2 Wire 500V, RCD Test Type AC

Номер на артикул на RS: 711-9013Марка: Megger№ по каталога на производителя: LRCD220-EN-BS
brand-logo

Технически документи

Спецификации

Brand

Megger

Calibrated

UKAS

Loop Impedance Test Type

2 Wire

Test Equipment Type

Combined Loop & RCD Tester

Maximum Voltage Measurement

500V

RCD Test Type

AC Selective, DC Selective

PSC Display

Yes

Best Loop Test Accuracy

±2%

RCD Test Current

10 mA, 30 mA, 100 mA, 300 mA, 500 mA, 1000mA

Non-Trip Loop Test

Yes

Safety Category

CAT III 300 V, IEC 61010

Display Type

LCD

Battery Life

2000 tests

Battery Type

AA

Power Source

Battery

Weight

980g

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-5°C

Height

78mm

Model Number p

LRCD220

Safety Category Level

CAT III

Safety Category Voltage

300V

Width

148mm

Length

203mm

Страна на произход

United Kingdom

Детайли за продукта

LRCD220 Loop & RCD Tester

The LRCD200 series tester combines an Earth loop impedance tester with an RCD tester. The loop tester is a non-tripping test suitable for systems protected with 30mA or larger RCDs. The RCD testing supports 10mA to 1000mA RCDs with the full range of tests. Ramp testing provides a trip current test for the testing of nuisance tripping RCDs. Suitable for use on 110V or 3 phase supplies.,Designed to meet the tough environment of site work, the instruments are rubber armoured, have a built-in protective front cover, and meet the requirements of BS7671, IEC1010 and BSEN61557. All instruments are IP54 weatherproof. The combined instrument offers all the test functions necessary for live electrical testing requirements, in a simple and cost effective instrument.

Built-in protective front cover
Tough rubber armoured case
Weatherproof to IP54
High current loop testing
Phase to phase loop testing
Auto RCD testing
1000mA RCD test
Phase rotation
110V, 230V and 415V operation
Backlit display

Supplied with

Durable hard carry case, instructions, 3 wire test lead with crocodile clips, BS1363 mains socket test lead, 8 off AA alkaline batteries.

Информацията за складовите наличности временно не е налична.

€ 1 343,72

€ 1 343,72 Всеки (ex VAT)

Megger LRCD220-EN-BS Loop Impedance & RCD Combined Tester, Loop Impedance Test Type 2 Wire 500V, RCD Test Type AC

Calibration type

€ 1 343,72

€ 1 343,72 Всеки (ex VAT)

Megger LRCD220-EN-BS Loop Impedance & RCD Combined Tester, Loop Impedance Test Type 2 Wire 500V, RCD Test Type AC
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Megger

Calibrated

UKAS

Loop Impedance Test Type

2 Wire

Test Equipment Type

Combined Loop & RCD Tester

Maximum Voltage Measurement

500V

RCD Test Type

AC Selective, DC Selective

PSC Display

Yes

Best Loop Test Accuracy

±2%

RCD Test Current

10 mA, 30 mA, 100 mA, 300 mA, 500 mA, 1000mA

Non-Trip Loop Test

Yes

Safety Category

CAT III 300 V, IEC 61010

Display Type

LCD

Battery Life

2000 tests

Battery Type

AA

Power Source

Battery

Weight

980g

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-5°C

Height

78mm

Model Number p

LRCD220

Safety Category Level

CAT III

Safety Category Voltage

300V

Width

148mm

Length

203mm

Страна на произход

United Kingdom

Детайли за продукта

LRCD220 Loop & RCD Tester

The LRCD200 series tester combines an Earth loop impedance tester with an RCD tester. The loop tester is a non-tripping test suitable for systems protected with 30mA or larger RCDs. The RCD testing supports 10mA to 1000mA RCDs with the full range of tests. Ramp testing provides a trip current test for the testing of nuisance tripping RCDs. Suitable for use on 110V or 3 phase supplies.,Designed to meet the tough environment of site work, the instruments are rubber armoured, have a built-in protective front cover, and meet the requirements of BS7671, IEC1010 and BSEN61557. All instruments are IP54 weatherproof. The combined instrument offers all the test functions necessary for live electrical testing requirements, in a simple and cost effective instrument.

Built-in protective front cover
Tough rubber armoured case
Weatherproof to IP54
High current loop testing
Phase to phase loop testing
Auto RCD testing
1000mA RCD test
Phase rotation
110V, 230V and 415V operation
Backlit display

Supplied with

Durable hard carry case, instructions, 3 wire test lead with crocodile clips, BS1363 mains socket test lead, 8 off AA alkaline batteries.