Технически документи
Спецификации
Brand
MeggerMaximum Resistance Measurement
2000 Ω
Resistance Measurement Resolution
100nΩ
Measurement Type
4 Wire
Battery Life
1000 Tests
Battery Type
Rechargeable NiMH
Power Source
Battery
Dimensions
220 x 100 x 237mm
Weight
2.6kg
Height
237mm
Length
220mm
Maximum Accuracy
+0.2 %
Maximum Operating Temperature
+45°C
Minimum Accuracy
±0.2 %
Width
100mm
Minimum Operating Temperature
+5°C
Model Number p
DLRO10X
Страна на произход
United Kingdom
Детайли за продукта
Digital Low Resistance OhmMeter
The DLRO 10X is a fully automatic instrument, selecting the most suitable test current, up to 10Adc to measure resistance from 0.1μΩ to 2000Ω, on one to 7 ranges. The instrument uses a menu system, on a large backlit LCD display, controlled by 2-axis paddle for ease of use. Normally measurements are made with forward and reverse currents to cancel the effects of any standing voltages across the test sample. The result can then be stored together with any relevant notes, for later download to a PC.
Results in less than 3 seconds
0.2% basic accuracy
Lightweight, easily portable and easy to use
4-wire measurement to null out lead resistance
Auto mode. Connection of handspikes supplied automatically starts test without need to press test button
Auto current reversal cancels out standing emfs
User selectable high and low limits
Auto-ranging with manual option
Memory for up to 700 sets of results complete with notes of up to 200 characters
Keypad for extra data entry
Fuse protected to 600V
NiMH battery reduces weight
250mW power limit (with optional override) to avoid heating the test sample
Support accessories:
DH5 Duplex handspike set with 2.5m long leads. See stock no. 666-7371
DH6 Duplex handspike set with 1.2m with shrouded connection terminals to provide CAT III 600V saftey rating. See stock no. 666-7375
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MeggerMaximum Resistance Measurement
2000 Ω
Resistance Measurement Resolution
100nΩ
Measurement Type
4 Wire
Battery Life
1000 Tests
Battery Type
Rechargeable NiMH
Power Source
Battery
Dimensions
220 x 100 x 237mm
Weight
2.6kg
Height
237mm
Length
220mm
Maximum Accuracy
+0.2 %
Maximum Operating Temperature
+45°C
Minimum Accuracy
±0.2 %
Width
100mm
Minimum Operating Temperature
+5°C
Model Number p
DLRO10X
Страна на произход
United Kingdom
Детайли за продукта
Digital Low Resistance OhmMeter
The DLRO 10X is a fully automatic instrument, selecting the most suitable test current, up to 10Adc to measure resistance from 0.1μΩ to 2000Ω, on one to 7 ranges. The instrument uses a menu system, on a large backlit LCD display, controlled by 2-axis paddle for ease of use. Normally measurements are made with forward and reverse currents to cancel the effects of any standing voltages across the test sample. The result can then be stored together with any relevant notes, for later download to a PC.
Results in less than 3 seconds
0.2% basic accuracy
Lightweight, easily portable and easy to use
4-wire measurement to null out lead resistance
Auto mode. Connection of handspikes supplied automatically starts test without need to press test button
Auto current reversal cancels out standing emfs
User selectable high and low limits
Auto-ranging with manual option
Memory for up to 700 sets of results complete with notes of up to 200 characters
Keypad for extra data entry
Fuse protected to 600V
NiMH battery reduces weight
250mW power limit (with optional override) to avoid heating the test sample
Support accessories:
DH5 Duplex handspike set with 2.5m long leads. See stock no. 666-7371
DH6 Duplex handspike set with 1.2m with shrouded connection terminals to provide CAT III 600V saftey rating. See stock no. 666-7375