Megger DET4TCR Earth & Ground Resistance Tester, 20kΩ CAT IV 100 V

Номер на артикул на RS: 104-745Марка: Megger№ по каталога на производителя: DET4TCR
brand-logo

Технически документи

Спецификации

Brand

Megger

Absolute Maximum Resistance Measurement

20kΩ

Best Accuracy

±5% + 3 Digits

Measurement Type

2 & 3 Pole Testing

Display Type

LCD

Safety Category

CAT IV 100 V

Battery Type

Rechargeable NiMH

Power Source

Battery

Dimensions

203 x 78 x 148mm

Weight

1kg

Height

148mm

Includes

Case, External AC/DC Adapter, Stake & Reel Set

Length

203mm

Maximum Operating Temperature

+55°C

Width

78mm

Minimum Operating Temperature

-15°C

Model Number p

DET4TCR

Детайли за продукта

DET4TCR/2 4 Pole Earth Tester

4 pole earth tester with rechargeable batteries for measuring soil resistivity and resistance of earth rods and associated installations.,An ICLAMP selective clamp is available separately, and when used with the DET4TCR/2 allows the testing of an earth rod without the need for disconnection from the system.,A VCLAMP is also available separately, which when used in conjunction with ICLAMP allows stakeless measurements to be made in situations where driving auxiliary stakes is not practical.

Resistance range 0.01 to 200k ohms auto ranging
Choice of 2, 3 or 4 terminal measurements
Simple one button operation
Superior noise rejection to 40V pk-pk
Measures earth voltage 0 – 100V
Automatic P spike and C spike check
Clamp input for no-disconnect testing (required ICLAMP)
Clamp inputs for stakeless testing (required ICLAMP and VCLAMP)
Earth current range (requires ICLAMP)

Supplied with

4 earth test stakes, 4 connection leads, 8 x AA NiMH rechargeable batteries, hard carry case, mains charger, quick start guides, user guide on CD

Standards

EN61010-1 CAT IV 100V

Може да се интересувате от
Megger DET4TCR2 Earth Tester, 200kΩ CAT IV 100 V
€ 1 669,61Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Megger DET4TCR Earth & Ground Resistance Tester, 20kΩ CAT IV 100 V

P.O.A.

Megger DET4TCR Earth & Ground Resistance Tester, 20kΩ CAT IV 100 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Megger DET4TCR2 Earth Tester, 200kΩ CAT IV 100 V
€ 1 669,61Всеки (ex VAT)

Технически документи

Спецификации

Brand

Megger

Absolute Maximum Resistance Measurement

20kΩ

Best Accuracy

±5% + 3 Digits

Measurement Type

2 & 3 Pole Testing

Display Type

LCD

Safety Category

CAT IV 100 V

Battery Type

Rechargeable NiMH

Power Source

Battery

Dimensions

203 x 78 x 148mm

Weight

1kg

Height

148mm

Includes

Case, External AC/DC Adapter, Stake & Reel Set

Length

203mm

Maximum Operating Temperature

+55°C

Width

78mm

Minimum Operating Temperature

-15°C

Model Number p

DET4TCR

Детайли за продукта

DET4TCR/2 4 Pole Earth Tester

4 pole earth tester with rechargeable batteries for measuring soil resistivity and resistance of earth rods and associated installations.,An ICLAMP selective clamp is available separately, and when used with the DET4TCR/2 allows the testing of an earth rod without the need for disconnection from the system.,A VCLAMP is also available separately, which when used in conjunction with ICLAMP allows stakeless measurements to be made in situations where driving auxiliary stakes is not practical.

Resistance range 0.01 to 200k ohms auto ranging
Choice of 2, 3 or 4 terminal measurements
Simple one button operation
Superior noise rejection to 40V pk-pk
Measures earth voltage 0 – 100V
Automatic P spike and C spike check
Clamp input for no-disconnect testing (required ICLAMP)
Clamp inputs for stakeless testing (required ICLAMP and VCLAMP)
Earth current range (requires ICLAMP)

Supplied with

4 earth test stakes, 4 connection leads, 8 x AA NiMH rechargeable batteries, hard carry case, mains charger, quick start guides, user guide on CD

Standards

EN61010-1 CAT IV 100V

Може да се интересувате от
Megger DET4TCR2 Earth Tester, 200kΩ CAT IV 100 V
€ 1 669,61Всеки (ex VAT)