Megger DET3TC Earth Tester, 2000Ω CAT IV 100 V RS Calibration

Номер на артикул на RS: 514-4688Марка: Megger№ по каталога на производителя: DET3TC
brand-logo

Технически документи

Спецификации

Brand

Megger

Absolute Maximum Resistance Measurement

2000Ω

Calibrated

RSCAL

Best Accuracy

±2% + 3 Digits

Measurement Type

2 & 3 Pole Testing

Display Type

LCD

Safety Category

CAT IV 100 V

Battery Type

AA

Power Source

Battery

Weight

1kg

Height

148mm

Includes

Case, Stake & Reel Set

Length

203mm

Maximum Operating Temperature

+55°C

Width

78mm

Minimum Operating Temperature

-15°C

Model Number p

DET3TC

Plug Type

Type F - Schuko plug

Страна на произход

United Kingdom

Детайли за продукта

DET3TC 3 Pole Earth Tester

3 pole earth tester for measuring the resistance of earth rods and associated installations.,An ICLAMP selective earth clamp is available separately, and when used with the DET3TC allows the testing of an earth rod without the need for disconnection from the system.

Resistance range 0.01 to 2000 ohms auto ranging
Choice of 2 or 3 terminal measurements
Simple one button operation
Superior noise rejection to 40V pk-pk
Measures earth voltage 0 – 300V
Automatic P spike & C spike check
Clamp input for no-disconnect testing (requires ICLAMP)
Earth current range (with ICLAMP up to 19.9A)

Supplied with

2 earth test stakes, 3 connection leads, 8 x AA alkaline batteries, hard carry case, quick start guides, user guide on CD

Standards

EN61010-1 CAT IV 150V & CAT III 300V

Може да се интересувате от
Megger DET3TC Earth Tester, 2kΩ CAT IV 100 V
€ 1 012,86Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 1 064,78

€ 1 064,78 Всеки (ex VAT)

Megger DET3TC Earth Tester, 2000Ω CAT IV 100 V RS Calibration

Calibration type

€ 1 064,78

€ 1 064,78 Всеки (ex VAT)

Megger DET3TC Earth Tester, 2000Ω CAT IV 100 V RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Megger DET3TC Earth Tester, 2kΩ CAT IV 100 V
€ 1 012,86Всеки (ex VAT)

Технически документи

Спецификации

Brand

Megger

Absolute Maximum Resistance Measurement

2000Ω

Calibrated

RSCAL

Best Accuracy

±2% + 3 Digits

Measurement Type

2 & 3 Pole Testing

Display Type

LCD

Safety Category

CAT IV 100 V

Battery Type

AA

Power Source

Battery

Weight

1kg

Height

148mm

Includes

Case, Stake & Reel Set

Length

203mm

Maximum Operating Temperature

+55°C

Width

78mm

Minimum Operating Temperature

-15°C

Model Number p

DET3TC

Plug Type

Type F - Schuko plug

Страна на произход

United Kingdom

Детайли за продукта

DET3TC 3 Pole Earth Tester

3 pole earth tester for measuring the resistance of earth rods and associated installations.,An ICLAMP selective earth clamp is available separately, and when used with the DET3TC allows the testing of an earth rod without the need for disconnection from the system.

Resistance range 0.01 to 2000 ohms auto ranging
Choice of 2 or 3 terminal measurements
Simple one button operation
Superior noise rejection to 40V pk-pk
Measures earth voltage 0 – 300V
Automatic P spike & C spike check
Clamp input for no-disconnect testing (requires ICLAMP)
Earth current range (with ICLAMP up to 19.9A)

Supplied with

2 earth test stakes, 3 connection leads, 8 x AA alkaline batteries, hard carry case, quick start guides, user guide on CD

Standards

EN61010-1 CAT IV 150V & CAT III 300V

Може да се интересувате от
Megger DET3TC Earth Tester, 2kΩ CAT IV 100 V
€ 1 012,86Всеки (ex VAT)