Технически документи
Спецификации
Детайли за продукта
Megger MTB7671 Test Box
Test box designed to provide confirmation that electrical installation testers continue to operate properly, and maintain their accuracy and consistency between calibrations.
Tests the full range of a testers capability.
Does not trip RCD protected circuits.
Tests to regulations BS7671, BS EN61557 & IEE On-Site Guide.
Checks insulation, continuity, loop, PFC & RCD functions.
The test box is protected by a 30 mA RCD to ensure any faulty testers cannot cause an unsafe situation.
Check of any voltage measurement ranges on the instrument.
Colour coded test functions.
Meets the safety requirements of IEC61010.
Dimensions: 320 x 280 x 100mm.
Weight: 2.2kg.
Supplied with
10 history cards and 160 Instrument tested labels, manual & Calibration Certificate produced and dated at time of manufacture.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Детайли за продукта
Megger MTB7671 Test Box
Test box designed to provide confirmation that electrical installation testers continue to operate properly, and maintain their accuracy and consistency between calibrations.
Tests the full range of a testers capability.
Does not trip RCD protected circuits.
Tests to regulations BS7671, BS EN61557 & IEE On-Site Guide.
Checks insulation, continuity, loop, PFC & RCD functions.
The test box is protected by a 30 mA RCD to ensure any faulty testers cannot cause an unsafe situation.
Check of any voltage measurement ranges on the instrument.
Colour coded test functions.
Meets the safety requirements of IEC61010.
Dimensions: 320 x 280 x 100mm.
Weight: 2.2kg.
Supplied with
10 history cards and 160 Instrument tested labels, manual & Calibration Certificate produced and dated at time of manufacture.