Megger DCM305E Clamp Meter, Max Current 100A ac CAT III 300V

Номер на артикул на RS: 179-4710Марка: Megger№ по каталога на производителя: 2009-574Distrelec Article No.: 30152650
brand-logo
Преглед на всички в Скобни метри

Технически документи

Спецификации

Brand

Megger

Absolute Maximum AC Current Measurement

100A ac

Model Number

DCM305E

AC Current Measurement Resolution

1µA

Clamp Meter Type

Leakage Clamp Meter

Best AC Current Accuracy

±(1% rdg + 8dgts)

Jaw Capacity Busbars

40mm

Functions Measured

AC Current, True RMS

True RMS

Yes

Jaw Capacity (Busbars)

40mm

Power Source

Battery

Minimum Operating Temperature

0°C

Height

203mm

Width

42mm

Length

78mm

Maximum Conductor Size

750mm

Battery Life

60 h

Weight

300g

Safety Category Level

CAT III

Safety Category Voltage

300V

Battery Type

AAA

Dimensions

78 x 42 x 203mm

Safety Category

CAT III 300V

Display Type

Backlight

Maximum Operating Temperature

+50°C

Distrelec Product Id

30152650

Страна на произход

Taiwan, Province Of China

Информацията за складовите наличности временно не е налична.

€ 395,05

€ 395,05 Всеки (ex VAT)

Megger DCM305E Clamp Meter, Max Current 100A ac CAT III 300V

Calibration type

€ 395,05

€ 395,05 Всеки (ex VAT)

Megger DCM305E Clamp Meter, Max Current 100A ac CAT III 300V
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Megger

Absolute Maximum AC Current Measurement

100A ac

Model Number

DCM305E

AC Current Measurement Resolution

1µA

Clamp Meter Type

Leakage Clamp Meter

Best AC Current Accuracy

±(1% rdg + 8dgts)

Jaw Capacity Busbars

40mm

Functions Measured

AC Current, True RMS

True RMS

Yes

Jaw Capacity (Busbars)

40mm

Power Source

Battery

Minimum Operating Temperature

0°C

Height

203mm

Width

42mm

Length

78mm

Maximum Conductor Size

750mm

Battery Life

60 h

Weight

300g

Safety Category Level

CAT III

Safety Category Voltage

300V

Battery Type

AAA

Dimensions

78 x 42 x 203mm

Safety Category

CAT III 300V

Display Type

Backlight

Maximum Operating Temperature

+50°C

Distrelec Product Id

30152650

Страна на произход

Taiwan, Province Of China