Megger DLRO2 Handheld Ohmmeter, 2000 Ω Max, 100mΩ Resolution, Low Resistance

Технически документи
Спецификации
Brand
MeggerMaximum Resistance Measurement
2000 Ω
Resistance Measurement Resolution
100mΩ
Measurement Type
Low Resistance
Battery Life
4 h
Battery Type
AA
Power Source
Battery
Handheld
Yes
Dimensions
228 x 105 x 75mm
Weight
905g
Height
228mm
Length
105mm
Maximum Accuracy
±10 %
Maximum Operating Temperature
+50°C
Minimum Accuracy
±1 %
Width
75mm
Model Number p
DLRO2
Plug Type
Australia, Europe, UK, US
Minimum Operating Temperature
0°C
Страна на произход
United Kingdom
€ 3 111,59
€ 3 111,59 Всеки (ex VAT)
1
€ 3 111,59
€ 3 111,59 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MeggerMaximum Resistance Measurement
2000 Ω
Resistance Measurement Resolution
100mΩ
Measurement Type
Low Resistance
Battery Life
4 h
Battery Type
AA
Power Source
Battery
Handheld
Yes
Dimensions
228 x 105 x 75mm
Weight
905g
Height
228mm
Length
105mm
Maximum Accuracy
±10 %
Maximum Operating Temperature
+50°C
Minimum Accuracy
±1 %
Width
75mm
Model Number p
DLRO2
Plug Type
Australia, Europe, UK, US
Minimum Operating Temperature
0°C
Страна на произход
United Kingdom