Megger MFT1731 On Site Electrical Tester, 100 V, 250 V, 500 V, 1000 V , Earth Resistance Measurement With Wireless

Номер на артикул на RS: 117-6030Марка: Megger№ по каталога на производителя: 1008-130
brand-logo

Технически документи

Спецификации

Brand

Megger

Loop Impedance Test Type

2 Wire, 3 Wire

Automatic RCD Test

Yes

Model Number p

MFT1731 On Site

RCD Ramp Test

Yes

Non-Tripping

Yes

Insulation Test Voltage

100 V, 250 V, 500 V, 1000 V

Maximum Voltage Measurement

600V

Test Type

Continuity

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

Wireless

Continuity Test Current

200mA

RCD Test Type

A, AC, B, S

Test Standards

EC 61010-1:2010, IEC 61010-031:2008, IEC 61010-30:2010, IEC 61557:2007

IP Rating

IP54

Safety Category Voltage

300 V, 600 V

Battery Type

1.2 V NiMH

Safety Category

CAT III 600 V, CAT IV 300 V

Display Type

LCD

Maximum Operating Temperature

+55°C

Maximum Continuity Resistance

99.9kΩ

Minimum Continuity Resistance

0.01Ω

Minimum Operating Temperature

-10°C

Height

220mm

Weight

1 (with Battery; Excluding Case)kg

Safety Category Level

CAT III, CAT IV

Plug Type

BS 1363, LT 300-EN-BS

Power Source

Battery

Width

285mm

Length

390mm

Dimensions

390 x 285 x 220mm

Страна на произход

United Kingdom

Детайли за продукта

Megger MFT1731 Multifunction Tester, Backlit Display, Rubber Overmould Material - MFT1701 Series

Get cracking on your low-voltage electrical maintenance jobs with the MFT1731 Megger multifunction tester. The handy unit includes all the functions you need to carry out commercial, industrial, or domestic electrical certifications. Rest assured, you get a safety warning as soon as the tester detects dangerous conditions, so there's no need to worry about being floored by hazardous voltages. The intuitive menu is a cinch to use, so you can work through your tests in a flash. Dual test and lock buttons on either end of the device mean you can operate it without a hitch using your left or right hand.

The MFT1731 tests low voltage electrical installations to BS7671. Providing all the tests required to complete the necessary electrical certification for industrial, commercial and domestic fixed wiring installations. The unique design allows it to be operated while mounted on the floor, a ladder-shelf, platform, and held or hung around the neck.

MFT1731 On-Site option is available complete with PowerSuite® Lite software. MFT1731 On-Site provides a professional solution to certification with electronic form completion from stored data within the MFT. Download to a mobile device such as a Smartphone or direct to a PC.
Options in the series include
MFT1711 (RS 117-6026)
MFT1721 (RS 117-6027)
MFT1731 (RS 117-6028)
MFT1741 (RS 172-0819)

Features

Simple colour-coded test selection
Large clear backlit display for ease of use
Dual TEST and LOCK buttons, easy to use left or right handed
Two and three wire non-trip loop testing for RCD protected circuits
Type-B RCD and 3 phase RCD testing for industrial applications with no Earth - MFT1721 and MFT1731 ONLY.
3-terminal earth test and stake less testing for electrode resistance measurement
EN61010 CAT IV safety rating
Fully compliant with IEC 60364, VDE 0100 & BS7671
Durable IP54 case
Lightweight, compact design

Onsite Features

Bluetooth downloading
Onsite Software
Memory option
Rechargeable cells
200 mA test with option of 15 mA
3 pole earth test
Complete certificates on-site as you go or stores the data until you get home
Send results from MFT1731 tester direct to the correct location on the certificate
Reduce errors
Increase productivity
Saves you hours of form filling

Software Package - Basic FormFiller Certification

Operators can access and download for free the software package from Megger via the web site. Offering users a quick and simple solution to create and store standard IET certification forms and PAT certificates. Suitable for use on Windows® platforms running JAVA 8. FormFiller provides a simple, intuitive form completion tool, allowing professional printed certificates and documentation to be produced with negligible software skills. All certificates and forms can be stored within the application or exported in PDF form.

Features

• Simple operational interface
• Storage of completed forms with retrieval by certificate type or client
• PDF export facility for safe and simple distribution
• Multi-page Schedules for testing larger installations
• Drop down fields to speed up certificate completion

Supplied with

MFT1711 (RS 117-6026) - Tester, three wire lead set, mains test lead, 12-month calibration certificate, warranty upgradeable to 3 years & moulded case.
MFT1721 (RS 117-6027) - Tester, three wire lead set, mains test lead, switched probe, 12-month calibration certificate, warranty upgradeable to 3 years & moulded case.
MFT1731 (RS 117-6028) - Tester, three wire lead set, mains test lead, switched probe, internally rechargeable batteries and charger, 12-month calibration certificate, warranty upgradeable to 3 years & soft pouch.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Megger MFT1731 On Site Electrical Tester, 100 V, 250 V, 500 V, 1000 V , Earth Resistance Measurement With Wireless

P.O.A.

Megger MFT1731 On Site Electrical Tester, 100 V, 250 V, 500 V, 1000 V , Earth Resistance Measurement With Wireless
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Megger

Loop Impedance Test Type

2 Wire, 3 Wire

Automatic RCD Test

Yes

Model Number p

MFT1731 On Site

RCD Ramp Test

Yes

Non-Tripping

Yes

Insulation Test Voltage

100 V, 250 V, 500 V, 1000 V

Maximum Voltage Measurement

600V

Test Type

Continuity

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

Wireless

Continuity Test Current

200mA

RCD Test Type

A, AC, B, S

Test Standards

EC 61010-1:2010, IEC 61010-031:2008, IEC 61010-30:2010, IEC 61557:2007

IP Rating

IP54

Safety Category Voltage

300 V, 600 V

Battery Type

1.2 V NiMH

Safety Category

CAT III 600 V, CAT IV 300 V

Display Type

LCD

Maximum Operating Temperature

+55°C

Maximum Continuity Resistance

99.9kΩ

Minimum Continuity Resistance

0.01Ω

Minimum Operating Temperature

-10°C

Height

220mm

Weight

1 (with Battery; Excluding Case)kg

Safety Category Level

CAT III, CAT IV

Plug Type

BS 1363, LT 300-EN-BS

Power Source

Battery

Width

285mm

Length

390mm

Dimensions

390 x 285 x 220mm

Страна на произход

United Kingdom

Детайли за продукта

Megger MFT1731 Multifunction Tester, Backlit Display, Rubber Overmould Material - MFT1701 Series

Get cracking on your low-voltage electrical maintenance jobs with the MFT1731 Megger multifunction tester. The handy unit includes all the functions you need to carry out commercial, industrial, or domestic electrical certifications. Rest assured, you get a safety warning as soon as the tester detects dangerous conditions, so there's no need to worry about being floored by hazardous voltages. The intuitive menu is a cinch to use, so you can work through your tests in a flash. Dual test and lock buttons on either end of the device mean you can operate it without a hitch using your left or right hand.

The MFT1731 tests low voltage electrical installations to BS7671. Providing all the tests required to complete the necessary electrical certification for industrial, commercial and domestic fixed wiring installations. The unique design allows it to be operated while mounted on the floor, a ladder-shelf, platform, and held or hung around the neck.

MFT1731 On-Site option is available complete with PowerSuite® Lite software. MFT1731 On-Site provides a professional solution to certification with electronic form completion from stored data within the MFT. Download to a mobile device such as a Smartphone or direct to a PC.
Options in the series include
MFT1711 (RS 117-6026)
MFT1721 (RS 117-6027)
MFT1731 (RS 117-6028)
MFT1741 (RS 172-0819)

Features

Simple colour-coded test selection
Large clear backlit display for ease of use
Dual TEST and LOCK buttons, easy to use left or right handed
Two and three wire non-trip loop testing for RCD protected circuits
Type-B RCD and 3 phase RCD testing for industrial applications with no Earth - MFT1721 and MFT1731 ONLY.
3-terminal earth test and stake less testing for electrode resistance measurement
EN61010 CAT IV safety rating
Fully compliant with IEC 60364, VDE 0100 & BS7671
Durable IP54 case
Lightweight, compact design

Onsite Features

Bluetooth downloading
Onsite Software
Memory option
Rechargeable cells
200 mA test with option of 15 mA
3 pole earth test
Complete certificates on-site as you go or stores the data until you get home
Send results from MFT1731 tester direct to the correct location on the certificate
Reduce errors
Increase productivity
Saves you hours of form filling

Software Package - Basic FormFiller Certification

Operators can access and download for free the software package from Megger via the web site. Offering users a quick and simple solution to create and store standard IET certification forms and PAT certificates. Suitable for use on Windows® platforms running JAVA 8. FormFiller provides a simple, intuitive form completion tool, allowing professional printed certificates and documentation to be produced with negligible software skills. All certificates and forms can be stored within the application or exported in PDF form.

Features

• Simple operational interface
• Storage of completed forms with retrieval by certificate type or client
• PDF export facility for safe and simple distribution
• Multi-page Schedules for testing larger installations
• Drop down fields to speed up certificate completion

Supplied with

MFT1711 (RS 117-6026) - Tester, three wire lead set, mains test lead, 12-month calibration certificate, warranty upgradeable to 3 years & moulded case.
MFT1721 (RS 117-6027) - Tester, three wire lead set, mains test lead, switched probe, 12-month calibration certificate, warranty upgradeable to 3 years & moulded case.
MFT1731 (RS 117-6028) - Tester, three wire lead set, mains test lead, switched probe, internally rechargeable batteries and charger, 12-month calibration certificate, warranty upgradeable to 3 years & soft pouch.

Може да се интересувате от