Megger MFT1721 Multifunction Tester, 100V , Earth Resistance Measurement With Wireless UKAS Calibration

Номер на артикул на RS: 117-6034Марка: Megger№ по каталога на производителя: 1008-123
brand-logo

Технически документи

Спецификации

Brand

Megger

Loop Impedance Test Type

2 Wire, 3 Wire

Calibrated

UKAS

Automatic RCD Test

Yes

RCD Ramp Test

Yes

Model Number p

MFT1721

Non-Tripping

Yes

Insulation Test Voltage

100 V, 250 V, 500 V, 1000V

Maximum Voltage Measurement

600V

Test Type

Continuity

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

Wireless

Continuity Test Current

200mA

RCD Test Type

A, AC, B, S

Test Standards

EC 61010-1:2010, IEC 61010-031:2008, IEC 61010-30:2010, IEC 61557:2007

IP Rating

IP54

Safety Category Level

CAT III, CAT IV

Weight

1 (with Battery; Excluding Case)kg

Maximum Continuity Resistance

99.9kΩ

Plug Type

BS 1363, LT 300-EN-BS

Height

150mm

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +55 °C

Power Source

Battery

Length

85mm

Safety Category

CAT III 600 V, CAT IV 300 V

Display Type

LCD

Maximum Operating Temperature

+55°C

Battery Type

AA Alkaline

Safety Category Voltage

300 V, 600 V

Voltage Measurement Range

10 → 600V

Width

235mm

Minimum Continuity Resistance

0.01Ω

Continuity Range

0.01 → 99.9 kΩ

Dimensions

85 x 235 x 150mm

Страна на произход

United Kingdom

Детайли за продукта

Megger MFT1721 Multifunction Tester

The MFT1721 is part of the MFT1701 series from Megger whcih tests low voltage electrical installations to BS7671. Providing all the tests required to complete the necessary electrical certification for industrial, commercial, and domestic fixed wiring installations. The unique design allows it to be operated while mounted on the floor, a ladder-shelf, platform, and held or hung around the neck.

The MFT1721 includes full input protection and safety warnings when a hazardous voltage is present. If live voltages exist on a circuit during insulation or continuity testing, the voltage is displayed on the screen. If this voltage exceeds a safe level, further testing is inhibited, and a warning beep sounds.

Supplied with

MFT1721 - Tester, three wire lead set, mains test lead, switched probe, 12-month calibration certificate, warranty upgradeable to 3 years & moulded case

Информацията за складовите наличности временно не е налична.

€ 2 130,98

€ 2 130,98 Всеки (ex VAT)

Megger MFT1721 Multifunction Tester, 100V , Earth Resistance Measurement With Wireless UKAS Calibration

Calibration type

€ 2 130,98

€ 2 130,98 Всеки (ex VAT)

Megger MFT1721 Multifunction Tester, 100V , Earth Resistance Measurement With Wireless UKAS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Megger

Loop Impedance Test Type

2 Wire, 3 Wire

Calibrated

UKAS

Automatic RCD Test

Yes

RCD Ramp Test

Yes

Model Number p

MFT1721

Non-Tripping

Yes

Insulation Test Voltage

100 V, 250 V, 500 V, 1000V

Maximum Voltage Measurement

600V

Test Type

Continuity

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

Wireless

Continuity Test Current

200mA

RCD Test Type

A, AC, B, S

Test Standards

EC 61010-1:2010, IEC 61010-031:2008, IEC 61010-30:2010, IEC 61557:2007

IP Rating

IP54

Safety Category Level

CAT III, CAT IV

Weight

1 (with Battery; Excluding Case)kg

Maximum Continuity Resistance

99.9kΩ

Plug Type

BS 1363, LT 300-EN-BS

Height

150mm

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +55 °C

Power Source

Battery

Length

85mm

Safety Category

CAT III 600 V, CAT IV 300 V

Display Type

LCD

Maximum Operating Temperature

+55°C

Battery Type

AA Alkaline

Safety Category Voltage

300 V, 600 V

Voltage Measurement Range

10 → 600V

Width

235mm

Minimum Continuity Resistance

0.01Ω

Continuity Range

0.01 → 99.9 kΩ

Dimensions

85 x 235 x 150mm

Страна на произход

United Kingdom

Детайли за продукта

Megger MFT1721 Multifunction Tester

The MFT1721 is part of the MFT1701 series from Megger whcih tests low voltage electrical installations to BS7671. Providing all the tests required to complete the necessary electrical certification for industrial, commercial, and domestic fixed wiring installations. The unique design allows it to be operated while mounted on the floor, a ladder-shelf, platform, and held or hung around the neck.

The MFT1721 includes full input protection and safety warnings when a hazardous voltage is present. If live voltages exist on a circuit during insulation or continuity testing, the voltage is displayed on the screen. If this voltage exceeds a safe level, further testing is inhibited, and a warning beep sounds.

Supplied with

MFT1721 - Tester, three wire lead set, mains test lead, switched probe, 12-month calibration certificate, warranty upgradeable to 3 years & moulded case