Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Megger 1007-157 Insulation Tester Probe, For Use With MIT480

Номер на артикул на RS: 611-1308Марка: Megger№ по каталога на производителя: 1007-157Distrelec Article No.: 30242412
brand-logo

Технически документи

Спецификации

Brand

Megger

Accessory Type

Probe

For Use With

MIT480

Страна на произход

United Kingdom

Детайли за продукта

MIT480 Series Telecom Insulation & continuity test

Telecommunication insulation and continuity testers developed to meet the special requirements of telephone line testing, as well as the requirements of electrical contractors and industrial testing to CATIV 600V. All instruments meet TNV3 as well as IEC1010, HD384 and BSEN61557. The insulation test inhibit voltage has been raised to 75V to overcome interference between cables experienced at lower voltages, compared to 50V for standard cable testing.

All models:
Complies with EN 61010-1 CATIV 600V safety rating
200mA & 20mA Continuity testing
Insulation test voltage display
75V test inhibit
TRMS and DC Voltage measurement
Dual Digital Display and Analogue bar-graph
Alkaline or NiMH rechargeable battery operation
IP54 weatherproof housing
Test lock allows the insulation test to be held on indefinitely
MIT480 specific features
50V & 100V insulation testing
100Gohms insulation range

MIT481 additional features
50V, 100V, 250V, 500V, 1000V insulation tests
200Gohms insulation range
Leakage current display
kΩ resistance measurement
Timer, PI and DAR insulation tests
Insulation limit alarms
0.1nF to 10uF Capacitance measurement
Cable length calculated from an adjustable cable capacitance reference (default 50nF/km).
Test result storage (>1000)
MIT485 additional features
Result download
Bluetooth capability (requires Bluetooth enabled PC or USB plus Bluetooth adaptor)

Supplied with

Hard carry case, rubber boot with stand, silicone test lead set, SP5 remote switch probe, 5 off AA alkaline batteries & instructions (CD-ROM).

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 98,88

€ 98,88 Всеки (ex VAT)

Megger 1007-157 Insulation Tester Probe, For Use With MIT480

€ 98,88

€ 98,88 Всеки (ex VAT)

Megger 1007-157 Insulation Tester Probe, For Use With MIT480
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Megger

Accessory Type

Probe

For Use With

MIT480

Страна на произход

United Kingdom

Детайли за продукта

MIT480 Series Telecom Insulation & continuity test

Telecommunication insulation and continuity testers developed to meet the special requirements of telephone line testing, as well as the requirements of electrical contractors and industrial testing to CATIV 600V. All instruments meet TNV3 as well as IEC1010, HD384 and BSEN61557. The insulation test inhibit voltage has been raised to 75V to overcome interference between cables experienced at lower voltages, compared to 50V for standard cable testing.

All models:
Complies with EN 61010-1 CATIV 600V safety rating
200mA & 20mA Continuity testing
Insulation test voltage display
75V test inhibit
TRMS and DC Voltage measurement
Dual Digital Display and Analogue bar-graph
Alkaline or NiMH rechargeable battery operation
IP54 weatherproof housing
Test lock allows the insulation test to be held on indefinitely
MIT480 specific features
50V & 100V insulation testing
100Gohms insulation range

MIT481 additional features
50V, 100V, 250V, 500V, 1000V insulation tests
200Gohms insulation range
Leakage current display
kΩ resistance measurement
Timer, PI and DAR insulation tests
Insulation limit alarms
0.1nF to 10uF Capacitance measurement
Cable length calculated from an adjustable cable capacitance reference (default 50nF/km).
Test result storage (>1000)
MIT485 additional features
Result download
Bluetooth capability (requires Bluetooth enabled PC or USB plus Bluetooth adaptor)

Supplied with

Hard carry case, rubber boot with stand, silicone test lead set, SP5 remote switch probe, 5 off AA alkaline batteries & instructions (CD-ROM).

Може да се интересувате от