Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Megger AVO210 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max

Номер на артикул на RS: 181-5003Марка: Megger№ по каталога на производителя: 1006-969
brand-logo
Преглед на всички в Мултиметри

Технически документи

Спецификации

Brand

Megger

Multimeter Type

Handheld

Display Type

Digital

Model Number p

AVO210

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

20MΩ

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Capacitance Measurement

2mF

Maximum Frequency

20MHz

Safety Category Level

CAT II, CAT III

Safety Category Voltage

500 V, 600 V, 1000V

Battery Type

Alkaline

Dimensions

74 x 44 x 156mm

Best DC Voltage Accuracy

±1.5% + 5 Digits

Best Resistance Measurement Accuracy

±0.7% + 3 Digits

Maximum Operating Temperature

+50°C

Best AC Voltage Accuracy

±1.5% + 5 Digits

Best Capacitance Measurement Accuracy

±1.9% + 8 Digits

Weight

320g

Best AC Current Accuracy

±1% + 3 Digits

Minimum Operating Temperature

+10°C

Height

156mm

Width

44mm

Length

74mm

Best DC Current Accuracy

±1% + 2 Digits

Страна на произход

Taiwan, Province Of China

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Megger AVO210 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max

Calibration type

P.O.A.

Megger AVO210 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Megger

Multimeter Type

Handheld

Display Type

Digital

Model Number p

AVO210

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

20MΩ

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Capacitance Measurement

2mF

Maximum Frequency

20MHz

Safety Category Level

CAT II, CAT III

Safety Category Voltage

500 V, 600 V, 1000V

Battery Type

Alkaline

Dimensions

74 x 44 x 156mm

Best DC Voltage Accuracy

±1.5% + 5 Digits

Best Resistance Measurement Accuracy

±0.7% + 3 Digits

Maximum Operating Temperature

+50°C

Best AC Voltage Accuracy

±1.5% + 5 Digits

Best Capacitance Measurement Accuracy

±1.9% + 8 Digits

Weight

320g

Best AC Current Accuracy

±1% + 3 Digits

Minimum Operating Temperature

+10°C

Height

156mm

Width

44mm

Length

74mm

Best DC Current Accuracy

±1% + 2 Digits

Страна на произход

Taiwan, Province Of China

Може да се интересувате от