Опасен продукт

Megger DLRO10 Handheld Ohmmeter, 2000 Ω Max, 100nΩ Resolution, Low Resistance

Номер на артикул на RS: 910-6801Марка: Megger№ по каталога на производителя: 1006-598
brand-logo
Преглед на всички в Омметри

Технически документи

Спецификации

Brand

Megger

Maximum Resistance Measurement

2000 Ω

Resistance Measurement Resolution

100nΩ

Measurement Type

Low Resistance

Battery Life

1000 Tests

Battery Type

Rechargeable NiMH

Power Source

Battery, Mains

Handheld

Yes

Weight

2.6kg

Height

237mm

Length

220mm

Maximum Accuracy

+0.2 %

Maximum Operating Temperature

+45°C

Minimum Accuracy

-0.2 %

Width

100mm

Minimum Operating Temperature

+5°C

Model Number p

DLRO10

Plug Type

Type B - North American 3-pin, Type F - Schuko plug, Type G - British 3-pin

Model Number (p)

DLRO10

Страна на произход

United Kingdom

Детайли за продукта

DLRO 10 Digital Microhmmeter

The DLRO-10 Digital Low Resistance Ohmmeter brings new standards to low resistance measurement. It's fully automatic instruments, selecting the most suitable test current, up to 10 A DC to measure resistance from 0.1 μΩ to 2000 Ω on one of seven ranges.

The DLRO-10 Ducter Digital Low Resistance Ohmmeter is built into a strong, lightweight case that is equally at home in the field or in the laboratory. Light enough to be worn around the neck, they are small enough to be taken into areas which were previously too small to access.
Accurate results in under three seconds
4 1/2 Digit seven segment LED
Auto current reversal cancels standing emfs
250 mW power limit (with optional override) to avoid heating the test sample
Automatically detects continuity in potential and current connections
Visible warnings of high voltages present at the terminals
Visible warning of current flowing in the test sample
Multiple operating modes including fully automatic

Supplied with

7 Ah NiMH battery module, DH4 Duplex handspikes (2x), one with indicator lights 1.2m, battery charger for operation from 115/230 V 50/60Hz supply, cigar lighter adapter for battery charging and user guide.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 5 036,86

€ 5 036,86 Всеки (ex VAT)

Megger DLRO10 Handheld Ohmmeter, 2000 Ω Max, 100nΩ Resolution, Low Resistance

Calibration type

€ 5 036,86

€ 5 036,86 Всеки (ex VAT)

Megger DLRO10 Handheld Ohmmeter, 2000 Ω Max, 100nΩ Resolution, Low Resistance
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Megger

Maximum Resistance Measurement

2000 Ω

Resistance Measurement Resolution

100nΩ

Measurement Type

Low Resistance

Battery Life

1000 Tests

Battery Type

Rechargeable NiMH

Power Source

Battery, Mains

Handheld

Yes

Weight

2.6kg

Height

237mm

Length

220mm

Maximum Accuracy

+0.2 %

Maximum Operating Temperature

+45°C

Minimum Accuracy

-0.2 %

Width

100mm

Minimum Operating Temperature

+5°C

Model Number p

DLRO10

Plug Type

Type B - North American 3-pin, Type F - Schuko plug, Type G - British 3-pin

Model Number (p)

DLRO10

Страна на произход

United Kingdom

Детайли за продукта

DLRO 10 Digital Microhmmeter

The DLRO-10 Digital Low Resistance Ohmmeter brings new standards to low resistance measurement. It's fully automatic instruments, selecting the most suitable test current, up to 10 A DC to measure resistance from 0.1 μΩ to 2000 Ω on one of seven ranges.

The DLRO-10 Ducter Digital Low Resistance Ohmmeter is built into a strong, lightweight case that is equally at home in the field or in the laboratory. Light enough to be worn around the neck, they are small enough to be taken into areas which were previously too small to access.
Accurate results in under three seconds
4 1/2 Digit seven segment LED
Auto current reversal cancels standing emfs
250 mW power limit (with optional override) to avoid heating the test sample
Automatically detects continuity in potential and current connections
Visible warnings of high voltages present at the terminals
Visible warning of current flowing in the test sample
Multiple operating modes including fully automatic

Supplied with

7 Ah NiMH battery module, DH4 Duplex handspikes (2x), one with indicator lights 1.2m, battery charger for operation from 115/230 V 50/60Hz supply, cigar lighter adapter for battery charging and user guide.

Може да се интересувате от