Megger MIT485 Insulation Tester, 50V Min, 500V Max, 200GΩ Max, CAT IV - UKAS Calibration

Номер на артикул на RS: 122-6810Марка: Megger№ по каталога на производителя: 1004-742
brand-logo

Технически документи

Спецификации

Brand

Megger

Model Number p

MIT485

Tester Type

Insulation Tester

Maximum Test Voltage

500V

Minimum Test Voltage

50V

Maximum Insulation Resistance Measurement

200GΩ

Display Type

Digital

Calibrated

UKAS

Test Current

20 mA @ 10.0 Ω → 99.9 Ω, 205 mA @ 0.01 Ω → 9.99 Ω

Battery Type

Alkaline, NiMH

Power Source

Battery

Battery Life

2200 5-Second Tests

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Safety Category Voltage

600V

Safety Category

CAT IV 600V

Safety Category Level

CAT IV

Dimensions

92 x 50 x 220mm

Height

220mm

Width

50mm

Length

92mm

Weight

590 g, 775 (With Boot) g

Страна на произход

United Kingdom

Детайли за продукта

Megger MIT480 mk2 Series Insulation & Continuity Testers

MIT480 mk2 Series insulation & continuity testers replace the original MIT480 range. Designed for the Telecommunication and Cable testing markets. The tester features a redesigned case, back-stand and 6 cell battery compartment with separate fuse access.

Features and Benefits

Insulation testing up to 500 V and 100 GΩ range in a hand held instrument
Three wire connection for tip, ring and earth connection
Gated access to 500 V to prevent accidental damage
Adjustable insulation test voltage from 10 V to 500 V
New case design with optional magnetic hanging strap
600 C TRMS AC and DC voltage measurement
Live circuit detection and protection
Timed Testing: Automatically test to a time limit
Flexible silicone test leads prevent measurement errors on GΩ ranges above 5 GΩ
CAT IV 600 V
IP54 Rated
ABS Housing
Bluetooth® and software available on MIT485/2

Supplied with

Silicone test lead set, SP5 switched probe, AA Batteries x 6, hard carry case and information CD

Информацията за складовите наличности временно не е налична.

€ 1 397,14

€ 1 397,14 Всеки (ex VAT)

Megger MIT485 Insulation Tester, 50V Min, 500V Max, 200GΩ Max, CAT IV - UKAS Calibration

Calibration type

€ 1 397,14

€ 1 397,14 Всеки (ex VAT)

Megger MIT485 Insulation Tester, 50V Min, 500V Max, 200GΩ Max, CAT IV - UKAS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Megger

Model Number p

MIT485

Tester Type

Insulation Tester

Maximum Test Voltage

500V

Minimum Test Voltage

50V

Maximum Insulation Resistance Measurement

200GΩ

Display Type

Digital

Calibrated

UKAS

Test Current

20 mA @ 10.0 Ω → 99.9 Ω, 205 mA @ 0.01 Ω → 9.99 Ω

Battery Type

Alkaline, NiMH

Power Source

Battery

Battery Life

2200 5-Second Tests

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Safety Category Voltage

600V

Safety Category

CAT IV 600V

Safety Category Level

CAT IV

Dimensions

92 x 50 x 220mm

Height

220mm

Width

50mm

Length

92mm

Weight

590 g, 775 (With Boot) g

Страна на произход

United Kingdom

Детайли за продукта

Megger MIT480 mk2 Series Insulation & Continuity Testers

MIT480 mk2 Series insulation & continuity testers replace the original MIT480 range. Designed for the Telecommunication and Cable testing markets. The tester features a redesigned case, back-stand and 6 cell battery compartment with separate fuse access.

Features and Benefits

Insulation testing up to 500 V and 100 GΩ range in a hand held instrument
Three wire connection for tip, ring and earth connection
Gated access to 500 V to prevent accidental damage
Adjustable insulation test voltage from 10 V to 500 V
New case design with optional magnetic hanging strap
600 C TRMS AC and DC voltage measurement
Live circuit detection and protection
Timed Testing: Automatically test to a time limit
Flexible silicone test leads prevent measurement errors on GΩ ranges above 5 GΩ
CAT IV 600 V
IP54 Rated
ABS Housing
Bluetooth® and software available on MIT485/2

Supplied with

Silicone test lead set, SP5 switched probe, AA Batteries x 6, hard carry case and information CD