Megger MIT420 2 Insulation Tester, 10V Min, 1000V Max, 200GΩ Max, CAT IV

Технически документи
Спецификации
Brand
MeggerModel Number p
MIT420 2
Model Number (p)
MIT420 2
Tester Type
Insulation Tester
Maximum Test Voltage
1000V
Minimum Test Voltage
10V
Maximum Insulation Resistance Measurement
200GΩ
Display Type
Analogue, Dual Digital
Test Current
205mA
Battery Life
2200 (OFF) Test @ 55 s, 2200 (ON) Test @ 5 s
Power Source
Battery
Battery Type
Alkaline
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Safety Category Level
CAT IV
Safety Category Voltage
600V
Safety Category
CAT IV 600V
Height
220mm
Weight
775g
Width
50mm
Length
92mm
Dimensions
92 x 50 x 220mm
Страна на произход
United Kingdom
€ 920,85
€ 920,85 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 920,85
€ 920,85 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MeggerModel Number p
MIT420 2
Model Number (p)
MIT420 2
Tester Type
Insulation Tester
Maximum Test Voltage
1000V
Minimum Test Voltage
10V
Maximum Insulation Resistance Measurement
200GΩ
Display Type
Analogue, Dual Digital
Test Current
205mA
Battery Life
2200 (OFF) Test @ 55 s, 2200 (ON) Test @ 5 s
Power Source
Battery
Battery Type
Alkaline
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Safety Category Level
CAT IV
Safety Category Voltage
600V
Safety Category
CAT IV 600V
Height
220mm
Weight
775g
Width
50mm
Length
92mm
Dimensions
92 x 50 x 220mm
Страна на произход
United Kingdom