Технически документи
Спецификации
Brand
MeggerModel Number p
MIT400 2
Tester Type
Insulation Tester
Minimum Test Voltage
10V
Maximum Test Voltage
1000V
Maximum Insulation Resistance Measurement
200GΩ
Display Type
Analogue, Dual Digital
Calibrated
UKAS
Test Current
205mA
Power Source
Battery
Battery Life
2200 (OFF) Test @ 55 s, 2200 (ON) Test @ 5 s
Battery Type
Alkaline
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Safety Category Level
CAT IV
Safety Category Voltage
600V
Safety Category
CAT IV 600V
Width
50mm
Length
92mm
Dimensions
92 x 50 x 220mm
Height
220mm
Weight
775g
Страна на произход
United Kingdom
Детайли за продукта
Megger MIT 400 mk2 Series Insulation & Continuity Testers
Meggers MIT400/2 Series of insulation and continuity testers are designed for testing electrical installation and specialist applications where accurate, reliable and safe testing is essential. Combining the latest range of measurement techniques with new instrument design to provide a state-of-the-art tester that is compact and comfortable to hold. Featuring a redesigned case, back-stand and 6 cell battery compartment with separate fuse access. All instruments are over-moulded for increased protection and achieve an IP54 weatherproof rating, providing an almost indestructible case.
All primary results are displayed in the larger digital display and repeated on the analogue arc. Auxiliary test information such as frequency, leakage current, insulation or circuit voltage is displayed in the smaller secondary digital display. A variable range has been added to allow any intermediate voltage from 50 V to 1000 V in 10 V steps. Where application- specific test voltages are required that do not appear in the standard ranges.
Continuity testing is now faster, a single auto-ranging 0.01 Ω to 1.0 MΩ function replaces the "ohms" and "k ohms" ranges. Retained are the 200 mA and 20 mA test options.
Typical Applications include:- Manufacturing/production line goods, electrostatic measurement, component testing, battery powered traction and letting equipment, commercial avionics and military land, marine and air communications.
Stabilised insulation test voltage
600 V TRMS AC and DC voltage measurement
Live circuit detection and protection
CAT IV 600 V & IP54
Weatherproof, rated to IP54
Battery Requirements: 6 AA Alkaline or Nickel Metal Hydride (NIMH)
Supplied with
Hard carry case complete with red/black silicone test lead set with probes, 1 red & 1 black crocodile clip, information CD and 6 x AA Alkaline Batteries
Standards
IEC1010, HD384 and BS EN 61557
€ 787,50
€ 787,50 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
€ 787,50
€ 787,50 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MeggerModel Number p
MIT400 2
Tester Type
Insulation Tester
Minimum Test Voltage
10V
Maximum Test Voltage
1000V
Maximum Insulation Resistance Measurement
200GΩ
Display Type
Analogue, Dual Digital
Calibrated
UKAS
Test Current
205mA
Power Source
Battery
Battery Life
2200 (OFF) Test @ 55 s, 2200 (ON) Test @ 5 s
Battery Type
Alkaline
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Safety Category Level
CAT IV
Safety Category Voltage
600V
Safety Category
CAT IV 600V
Width
50mm
Length
92mm
Dimensions
92 x 50 x 220mm
Height
220mm
Weight
775g
Страна на произход
United Kingdom
Детайли за продукта
Megger MIT 400 mk2 Series Insulation & Continuity Testers
Meggers MIT400/2 Series of insulation and continuity testers are designed for testing electrical installation and specialist applications where accurate, reliable and safe testing is essential. Combining the latest range of measurement techniques with new instrument design to provide a state-of-the-art tester that is compact and comfortable to hold. Featuring a redesigned case, back-stand and 6 cell battery compartment with separate fuse access. All instruments are over-moulded for increased protection and achieve an IP54 weatherproof rating, providing an almost indestructible case.
All primary results are displayed in the larger digital display and repeated on the analogue arc. Auxiliary test information such as frequency, leakage current, insulation or circuit voltage is displayed in the smaller secondary digital display. A variable range has been added to allow any intermediate voltage from 50 V to 1000 V in 10 V steps. Where application- specific test voltages are required that do not appear in the standard ranges.
Continuity testing is now faster, a single auto-ranging 0.01 Ω to 1.0 MΩ function replaces the "ohms" and "k ohms" ranges. Retained are the 200 mA and 20 mA test options.
Typical Applications include:- Manufacturing/production line goods, electrostatic measurement, component testing, battery powered traction and letting equipment, commercial avionics and military land, marine and air communications.
Stabilised insulation test voltage
600 V TRMS AC and DC voltage measurement
Live circuit detection and protection
CAT IV 600 V & IP54
Weatherproof, rated to IP54
Battery Requirements: 6 AA Alkaline or Nickel Metal Hydride (NIMH)
Supplied with
Hard carry case complete with red/black silicone test lead set with probes, 1 red & 1 black crocodile clip, information CD and 6 x AA Alkaline Batteries
Standards
IEC1010, HD384 and BS EN 61557