Технически документи
Спецификации
Brand
MeggerTester Type
Pass/Fail PAT
Test Type
Class I, Class II
Testing Method
Automatic, Manual
Power Source
Battery
Model Number p
PAT150R-UK
Plug Type
BS 1363
Model Number (p)
PAT150R-UK
Battery Type
AA
Battery Life
4 days
Dimensions
203 x 148 x 78mm
Weight
1.3kg
Height
78mm
Length
203mm
Maximum Operating Temperature
+40°C
Maximum Supply Voltage
230V ac
Width
148mm
Minimum Supply Voltage
230V ac
Minimum Operating Temperature
0°C
Страна на произход
United Kingdom
Детайли за продукта
PAT 150R-UK Portable Appliance Tester (rechargeable version)
The PAT150 series of hand help portable appliance testers enable simple, fast safety testing in all environments including offices, shops and business units. The portable appliance tester is ideally suited to training organisations with a very short learning curve and tough, reliable functionality.
The PAT150 model has test groups available for Class I, Class II and Extension/Power leads
Simple Tick/Cross, pass/fail indication plus measurement
Includes 250 V Insulation and Leakage testing for safe IT testing and surge protected devices
Testing portable and fixed electrical equipment
10 mA and 30 mA Portable RCD lead testing
Adjustable PASS test limits
Substitute and Mains powered leakage testing
Tough, rubber armoured with built-in front cover, hardened, scratch proof display window
The PAT150R can be re-charged with NiMH batteries fitted
Software Package - Basic FormFiller Certification
Operators can access and download for free the software package from Megger via the web site. Offering users a quick and simple solution to create and store standard IET certification forms and PAT certificates. Suitable for use on Windows® platforms running JAVA 8. FormFiller provides a simple, intuitive form completion tool, allowing professional printed certificates and documentation to be produced with negligible software skills. All certificates and forms can be stored within the application or exported in PDF form.
Features
Simple operational interface
Storage of completed forms with retrieval by certificate type or client
PDF export facility for safe and simple distribution
Multi-page Schedules for testing larger installations
Drop down fields to speed up certificate completion
Supplied with
2 x 4mm plug lead probe + croc clip, extension lead adaptor, AC charger adaptor, mains supply cord, carry case.
€ 1 149,52
€ 1 149,52 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 1 149,52
€ 1 149,52 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MeggerTester Type
Pass/Fail PAT
Test Type
Class I, Class II
Testing Method
Automatic, Manual
Power Source
Battery
Model Number p
PAT150R-UK
Plug Type
BS 1363
Model Number (p)
PAT150R-UK
Battery Type
AA
Battery Life
4 days
Dimensions
203 x 148 x 78mm
Weight
1.3kg
Height
78mm
Length
203mm
Maximum Operating Temperature
+40°C
Maximum Supply Voltage
230V ac
Width
148mm
Minimum Supply Voltage
230V ac
Minimum Operating Temperature
0°C
Страна на произход
United Kingdom
Детайли за продукта
PAT 150R-UK Portable Appliance Tester (rechargeable version)
The PAT150 series of hand help portable appliance testers enable simple, fast safety testing in all environments including offices, shops and business units. The portable appliance tester is ideally suited to training organisations with a very short learning curve and tough, reliable functionality.
The PAT150 model has test groups available for Class I, Class II and Extension/Power leads
Simple Tick/Cross, pass/fail indication plus measurement
Includes 250 V Insulation and Leakage testing for safe IT testing and surge protected devices
Testing portable and fixed electrical equipment
10 mA and 30 mA Portable RCD lead testing
Adjustable PASS test limits
Substitute and Mains powered leakage testing
Tough, rubber armoured with built-in front cover, hardened, scratch proof display window
The PAT150R can be re-charged with NiMH batteries fitted
Software Package - Basic FormFiller Certification
Operators can access and download for free the software package from Megger via the web site. Offering users a quick and simple solution to create and store standard IET certification forms and PAT certificates. Suitable for use on Windows® platforms running JAVA 8. FormFiller provides a simple, intuitive form completion tool, allowing professional printed certificates and documentation to be produced with negligible software skills. All certificates and forms can be stored within the application or exported in PDF form.
Features
Simple operational interface
Storage of completed forms with retrieval by certificate type or client
PDF export facility for safe and simple distribution
Multi-page Schedules for testing larger installations
Drop down fields to speed up certificate completion
Supplied with
2 x 4mm plug lead probe + croc clip, extension lead adaptor, AC charger adaptor, mains supply cord, carry case.